Enclosure for connectors; for cable; Han® Ex; HARTING

Enclosure for connectors; for cable; Han<sup>®</sup> Ex; HARTING, 19360061440, 19360061441 |EN|
Manufacturer
Conform to the normATEX Ex
DIN EN 60079-0
DIN EN 60079-11
DIN EN 60079-14
DIN EN 60664-1
DIN EN 61984
Featuresgroup of devices I and II;
intrinsically safe ia, ib, ic;
connectors for explosion hazardous area
Enclosure materialzinc alloy
Mechanical mountingfor cable
Application - series/manufacturerHan® Ex
Operating temperature-40...125°C
Type enclosure for connectorsHDC
Symbol Gland Case Orientation Locking system Insert mounting
19360061440 M20 size 6B straight for latch 44x27mm
19360061441 M25 size 6B straight for latch 44x27mm
19360061540 M20 size 6B angled for latch 44x27mm
19360061541 M25 size 6B angled for latch 44x27mm
19360101420 M20 size 10B straight for double latch 57x27mm
19360101421 M25 size 10B straight for double latch 57x27mm
19360101520 M20 size 10B angled for double latch 57x27mm
19360101521 M25 size 10B angled for double latch 57x27mm
19360161421 M25 size 16B straight for double latch 77.5x27mm
19360161422 M32 size 16B straight for double latch 77.5x27mm
19360161521 M25 size 16B angled for double latch 77.5x27mm
19360161522 M32 size 16B angled for double latch 77.5x27mm
19360241421 M25 size 24B straight for double latch 104x27mm
19360241422 M32 size 24B straight for double latch 104x27mm
19360241521 M25 size 24B angled for double latch 104x27mm
19360241522 M32 size 24B angled for double latch 104x27mm
19360480447 M32 size 48B (2 x 24B) straight for latch 104x27mm (x2)
19360480448 M40 size 48B (2 x 24B) straight for latch 104x27mm (x2)
19360480547 M32 size 48B (2 x 24B) angled for latch 104x27mm (x2)
19360480548 M40 size 48B (2 x 24B) angled for latch 104x27mm (x2)