Enclosure for connectors; for cable; TE Connectivity

Enclosure for connectors; for cable; TE Connectivity, 1106423-4, 1106439-1, 1-1102119-7 |EN|
Manufacturer
Enclosure materialaluminium alloy
Mechanical mountingfor cable
Type of enclosure for connectorsHDC

Symbol Application - series/manufacturer Locking system Case Orientation Gland
1106439-1 HTS for latch size 5 straight M20
1-1102119-7 HDC for latch size 2 straight PG16
1-1102348-3 HDC with latch size 10 angled PG29
HTS-1106482-6 HTS for latch size 12 (2 x size 8) straight M50
HTS-1-1102136-7 HTS for latch size 5 angled PG16
HTS-1-1102240-7 HTS for latch size 3 angled PG16
HTS-1-1102243-7 HTS for latch size 3 straight PG16
HTS-1-1102261-7 HTS for latch size 4 angled PG16
HTS-1-1102267-6 HTS for double latch size 4 straight PG16
HTS-1-1102292-6 HTS for double latch size 6 angled PG21
HTS-1-1102295-6 HTS for double latch size 6 straight PG21
HTS-1-1102295-7 HTS for latch size 6 straight PG21
T1210100125-000 HDC for double latch size 4 angled M25
T1210160125-000 HDC for double latch size 6 angled M25
T1220100125-000 HDC for double latch size 4 straight M25
T1220160125-000 HDC for double latch size 6 straight M25
T1220240132-000 HDC for double latch size 8 straight M32
T1230240132-000 HDC for double latch size 8 angled M32
T1310060120-000 HDC for latch size 3 angled M20
T1310060121-000 HDC for latch size 3 angled PG21
T1319030120-000 HDC for latch size 1 angled M20
T1319160125-000 HDC for latch size 5 angled M25
T1319320132-000 HDC for double latch size 7 (2 x 5) angled M32
T1320060120-000 HDC for latch size 3 straight M20
T1329030120-000 HDC for latch size 1 straight M20
T1329160125-000 HDC for latch size 5 straight M25
T1329320132-000 HDC for double latch size 7 (2 x 5) straight M32
Symbol: (1106439-1, HTS-1-1102136-7, T1319160125-000, T1329160125-000)
Insert mounting66x16mm
Symbol: (1-1102119-7)
Insert mounting49.5x16mm
Symbol: (1-1102348-3)
Insert mounting77.5x27mm (x2)
Symbol: (HTS-1106482-6)
Insert mounting104x27mm (x2)
Symbol: (HTS-1-1102240-7, HTS-1-1102243-7, T1310060120-000, T1310060121-000, T1320060120-000)
Insert mounting44x27mm
Symbol: (HTS-1-1102261-7, HTS-1-1102267-6, T1210100125-000, T1220100125-000)
Insert mounting57x27mm
Symbol: (HTS-1-110229xxx, T1210160125-000, T1220160125-000)
Insert mounting77.5x27mm
Symbol: (T1220240132-000, T1230240132-000)
Insert mounting104x27mm
Symbol: (T1319030120-000, T1329030120-000)
Insert mounting21x21mm
Symbol: (T1319320132-000, T1329320132-000)
Insert mounting66x16mm (x2)