| Manufacturer | ELEKTRO-PLAST NASIELSK |
| Type of enclosure | for modular components |
| IP rating | IP65 |
| Enclosure material | ABS, polycarbonate |
| Mounting | wall mount, for wall mounting |
| Application | DIN rail modules; overcurrent breaker; RCD breaker |
| Rated voltage | 400V |
| Operating temperature | -20...70°C |
| Protection class | II |
| Body col. | light grey |
| Cover colour | transparent darkened |
| Mechanical impact resistance | IK08 |
| Resistance to | UV rays |
| Manufacturer series | HERMETICA |
| Symbol | Kit contents | Modules arrangement | Number of modules | Number of rows | X | Y | Z | Caution! |
|---|---|---|---|---|---|---|---|---|
| [mm] | [mm] | [mm] | ||||||
| EPN-2201-01 | screw terminals N | 3 | 3 | 1 | 74 | 135 | 97 | - |
| EPN-2202-01 | screw terminals N | 4 | 4 | 1 | 105 | 170 | 112 | - |
| EPN-2203-01 | screw terminals N | 6 | 6 | 1 | 135 | 170 | 114 | - |
| EPN-2204-01 | screw terminals N/PE | 8+2 | 10 | 1 | 220 | 170 | 116 | - |
| EPN-2207-01 | screw terminals N/PE | 12+1 | 13 | 1 | 270 | 220 | 121 | - |
| EPN-2208-01 | screw terminals N/PE | 12+4 | 16 | 1 | 340 | 270 | 138 | - |
| EPN-2209-01 | screw terminals N/PE | 12+2+12+2 | 28 | 2 | 270 | 340 | 120 | - |
| EPN-2205-01 | - | 10 | 10 | 1 | 220 | 270 | 120 | without screw terminals N/PE |
| EPN-2206-01 | - | 13 | 13 | 1 | 270 | 340 | 120 | without screw terminals N/PE |