| Type of enclosure | for modular components |
| Mounting | plaster embedded |
| Body col. | white |
| IP rating | IP40 |
| Application | DIN rail modules; overcurrent breaker; RCD breaker |
| Manufacturer | ELEKTRO-PLAST NASIELSK |
| Cover colour | transparent darkened |
| Operating temperature | -20...70°C |
| Rated voltage | 400V |
| Enclosure material | polystyrene |
| Mechanical resistance | IK05 |
| Manufacturer series | ELEGANT |
| Symbol | Kit contents | Number of modules | Arrangement | Number of rows | X | Y | Z |
|---|---|---|---|---|---|---|---|
| [mm] | [mm] | [mm] | |||||
| EPN-2411-01 | screw terminals | 5 | 5 | 1 | 116 | 156 | 93 |
| EPN-2412-01 | screw terminals N/PE | 8 | 8 | 1 | 195 | 195 | 93 |
| EPN-2413-01 | screw terminals N/PE | 12 | 12 | 1 | 303 | 214 | 104 |
| EPN-2414-01 | screw terminals N/PE | 18 | 18 | 1 | 409 | 260 | 95 |
| EPN-2415-01 | screw terminals N/PE | 24 | 12+12 | 2 | 303 | 407 | 99 |
| EPN-2416-01 | screw terminals N/PE | 36 | 12+12+12 | 3 | 303 | 550 | 104 |
| EPN-2417-01 | screw terminals N/PE | 36 | 18+18 | 2 | 409 | 430 | 99 |