| Manufacturer | EAO |
| Type of enclosure | for remote controller |
| Mounting | flush mounting |
| Panel cutout diameter | 22mm |
| IP rating | IP66, IP67, IP69K |
| Body col. | black |
| Application | control cassette |
| Trade name | punched enclosure |
| Switch standard | 22mm |
| Symbol | Cover colour | Number of holes | Gland | X | Y | Z | Enclosure material | Ver. |
|---|---|---|---|---|---|---|---|---|
| [mm] | [mm] | [mm] | ||||||
| 45-410.1401 | yellow | 1 | M20 | 85 | 85 | 64 | plastic | - |
| 45-430.1801 | grey | 1 | M20 | 85 | 85 | 64 | plastic | - |
| 45-410.2403 | yellow | 1 | M20 | 85 | 89.4 | 64 | metal | - |
| 45-420.1401 | yellow | 1 | M20 | 85 | 85 | 64 | plastic | with flange |
| 45-420.2403 | yellow | 1 | M20 | 85 | 85 | 64 | metal | with flange |
| 45-420.2803 | grey | 1 | M20 | 85 | 89.4 | 64 | metal | with flange |
| 45-440.1801 | grey | 2 | M20 | 85 | 114 | 64 | plastic | - |
| 45-440.2803 | grey | 2 | M20 | 85 | 118 | 64 | metal | - |
| 45-450.1801 | grey | 3 | M20 | 85 | 154 | 64 | plastic | - |
| 45-450.2803 | grey | 3 | M20 | 85 | 158 | 64 | metal | - |
| 45-460.1802 | grey | 4 | M25 | 85 | 194 | 64 | plastic | - |
| 45-460.2804 | grey | 4 | M25 | 85 | 285 | 64 | metal | - |
| 45-470.1802 | grey | 6 | M25 | 85 | 280 | 64 | plastic | - |
| 45-470.2804 | grey | 6 | M25 | 85 | 285 | 64 | metal | - |