| Manufacturer | SCHNEIDER ELECTRIC |
| Type of enclosure | for remote controller |
| Panel cutout diameter | 22mm |
| Application | control cassette |
| Trade name | punched enclosure |
| Operating temperature | -25...70°C |
| Switch standard | 22mm |
| Symbol | Colour | Enclosure material | Number of holes | Cover colour | X | Y | Z |
|---|---|---|---|---|---|---|---|
| [mm] | [mm] | [mm] | |||||
| XALD01 | light grey | polycarbonate | 1 | dark grey | 68 | 68 | 53 |
| XALD02 | light grey | polycarbonate | 2 | dark grey | 68 | 74 | 53 |
| XALD03 | light grey | polycarbonate | 3 | dark grey | 68 | 104 | 53 |
| XALD04 | light grey | polycarbonate | 4 | dark grey | 68 | 128 | 53 |
| XALD05 | light grey | polycarbonate | 5 | dark grey | 68 | 158 | 53 |
| XALG01 | black | polyamide 66 | 1 | black | 72 | 90 | 65 |
| XALG02 | black | polyamide 66 | 2 | black | 72 | 135 | 65 |
| XALG03 | black | polyamide 66 | 3 | black | 72 | 180 | 65 |
| XALG04 | black | polyamide 66 | 4 | black | 72 | 180 | 65 |
| XALG05 | black | polyamide 66 | 5 | black | 72 | 224 | 65 |
| XALK01 | light grey | polycarbonate | 1 | yellow | 68 | 68 | 53 |
| XALK02 | light grey | polycarbonate | 2 | yellow | 68 | 106 | 53 |
| XALK01H29 | light grey | polycarbonate | 1 | yellow | 68 | 68 | 53 |