Enclosure: for remote controller; flush mounting; IP66; HAMMOND

Enclosure: for remote controller; flush mounting; IP66; HAMMOND, HM-1554MPB1, HM-1554MPB1A |EN|
Manufacturer
Type of enclosurefor remote controller
Mountingflush mounting
IP ratingIP66
Flammability ratingUL94-5V
Cover colourlight grey
Body col.light grey
Enclosure materialpolycarbonate
Trade namepunched enclosure
Symbol Holes no. X Y Z
[mm] [mm] [mm]
HM-1554MPB1 1 90 90 60
HM-1554MPB1A 1 90 90 90
HM-1554MPB2 2 90 160 60
HM-1554MPB2D 2 90 160 90
HM-1554MPB3 3 120 200 90
HM-1554MPB6 6 160 240 90
HM-1554MPB6A 6 160 240 90
HM-1554MPB6B 6 160 240 120
HM-1554PB1 1 90 90 60
HM-1554PB1A 1 90 90 90
HM-1554PB2 2 90 160 60
HM-1554PB2D 2 90 160 90
HM-1554PB3 3 120 200 90
HM-1554PB4 4 120 200 90
HM-1554PB6 6 160 240 90
HM-1554PB6A 6 160 240 90
HM-1554PB6B 6 160 240 120
Panel cutout diameter:
  • 22.5mm (HM-1554MPBxx)
  • 30.5mm (HM-1554PBxx)
Switch standard:
  • 22mm (HM-1554MPBxx)
  • 30mm (HM-1554PBxx)