Enclosure: junction box; 44 CE; GEWISS

Manufacturer
Type of enclosurejunction box
Body col.grey
Cover colourgrey
Mountingwall mount
Ver.with membrane cable glands
Enclosure materialtechnopolymer
Manufacturer series44 CE
Operating temperature-25...60°C
Symbol Product description Manufacturer's part number Number of holes Kit contents X Y Z Mechanical impact resistance IP rating
[mm] [mm] [mm]
GW44001 Enclosure:junction box;X:74mm;Y:72.5mm;Z:40.5mm;wall mount GW44001 4 - 74 72.5 40.5 IK07 IP44
GW44002 Enclosure:junction box;X:90.5mm;Y:87.5mm;Z:45.5mm;wall mount GW44002 6 - 90.5 87.5 45.5 IK07 IP44
GW44003 Enclosure:junction box;X:95.5mm;Y:87.5mm;Z:45.5mm;wall mount GW44003 6 - 95.5 87.5 45.5 IK07 IP44
GW44004 Enclosure:junction box;X:120.5mm;Y:120.5mm;Z:58mm;wall mount GW44004 6 hole plugs 120.5 120.5 58 IK08 IP55
GW44005 Enclosure:junction box;X:100.5mm;Y:129mm;Z:58mm;wall mount GW44005 6 hole plugs 100.5 129 58 IK08 IP55
GW44006 Enclosure:junction box;X:130.5mm;Y:170.5mm;Z:76mm;wall mount GW44006 10 hole plugs 130.5 170.5 76 IK08 IP55
GW44007 Enclosure:junction box;X:154mm;Y:200mm;Z:79mm;wall mount GW44007 10 hole plugs 154 200 79 IK08 IP55
GW44008 Enclosure:junction box;X:215.5mm;Y:270.5mm;Z:98mm;wall mount GW44008 12 hole plugs 215.5 270.5 98 IK08 IP55
GW44009 Enclosure:junction box;X:254.5mm;Y:334.5mm;Z:128mm;IP55;grey GW44009 12 hole plugs 254.5 334.5 128 IK08 IP55
GW44010 Enclosure:junction box;X:334.5mm;Y:414.5mm;Z:128mm;IP55;grey GW44010 12 hole plugs 334.5 414.5 128 IK08 IP55
GW44011 Enclosure:junction box;X:414.5mm;Y:492.4mm;Z:128mm;IP55;grey GW44011 14 - 414.5 492.4 128 IK08 IP55
GW44024 Enclosure:junction box;X:120.5mm;Y:120.5mm;Z:58mm;wall mount GW44024 6 - 120.5 120.5 58 IK08 IP55
GW44026 Enclosure:junction box;X:130.5mm;Y:170.5mm;Z:76mm;wall mount GW44026 10 - 130.5 170.5 76 IK08 IP55
GW44056 Enclosure:junction box;X:130.5mm;Y:170.5mm;Z:76mm;wall mount GW44056 10 - 130.5 170.5 76 IK08 IP55
GW44058 Enclosure:junction box;X:215.5mm;Y:270.5mm;Z:98mm;wall mount GW44058 12 hole plugs 215.5 270.5 98 IK08 IP55