| Manufacturer | OBO BETTERMANN |
| Type of enclosure | junction box |
| Caution! | without connectors |
| Ver. | with membrane cable glands |
| Symbol | Z | IP rating | Enclosure material | X | Y | Mechanical impact resistance |
|---|---|---|---|---|---|---|
| [mm] | [mm] | [mm] | ||||
| OBO-2007045 | 52 | IP55 | polypropylene PP | 90 | 90 | IK07 |
| OBO-2007517 | 52 | IP55 | polypropylene PP | 90 | 90 | IK07 |
| OBO-2007630 | 52 | IP55 | polypropylene PP | 90 | 90 | IK07 |
| OBO-2007061 | 57 | IP66 | polypropylene PP | 114 | 114 | IK07 |
| OBO-2007525 | 57 | IP66 | polypropylene PP | 114 | 114 | IK07 |
| OBO-2007077 | 67 | IP66 | polypropylene PP | 116 | 150 | IK07 |
| OBO-2007081 | 67 | IP66 | polypropylene PP | 116 | 150 | IK07 |
| OBO-2007644 | 67 | IP66 | polypropylene PP | 116 | 150 | IK07 |
| OBO-2007533 | 67 | IP66 | polypropylene PP | 116 | 150 | IK07 |
| OBO-2007097 | 77 | IP66 | polypropylene PP, fiberglass | 150 | 190 | IK05 |
| OBO-2007541 | 77 | IP66 | polypropylene PP, fiberglass | 150 | 190 | IK05 |
| OBO-2007109 | 95 | IP66 | polypropylene PP, fiberglass | 190 | 240 | IK05 |
| OBO-2007657 | 95 | IP66 | polypropylene PP, fiberglass | 190 | 240 | IK05 |
| OBO-2007554 | 95 | IP66 | polypropylene PP, fiberglass | 190 | 240 | IK05 |
| OBO-2007125 | 120 | IP66 | polypropylene PP, fiberglass | 201 | 285 | IK05 |
| OBO-2007568 | 120 | IP66 | polypropylene PP, fiberglass | 201 | 285 | IK05 |