Enclosure: junction box; polypropylene PP; OBO BETTERMANN

Enclosure: junction box; polypropylene PP; OBO BETTERMANN, OBO-2007223, OBO-2007239 |EN|
Manufacturer
Type of enclosurejunction box
Enclosure materialpolypropylene PP
Caution!without connectors
Body col.light grey
Cover colourlight grey
Symbol Product description Manufacturer's part number Z IP rating X Y Mechanical resistance Manufacturer series
[mm] [mm] [mm]
OBO-2007223 Enclosure:junction box;X:90mm;Y:90mm;Z:52mm;polypropylene PP T 40 OE 52 IP55 90 90 IK07 T 40
OBO-2007239 Enclosure:junction box;X:114mm;Y:114mm;Z:57mm;IP66;T 60 T 60 OE 57 IP66 114 114 IK08 T 60
OBO-2007255 Enclosure:junction box;X:116mm;Y:150mm;Z:67mm;IP66;T 100 T 100 OE 67 IP66 116 150 IK07 T 100