| Manufacturer | WEIDMÜLLER |
| Type of enclosure | junction box |
| Kit contents | screw terminals |
| Conform to the norm | ATEX II 2GD T85°C Ex e ll T6 |
| Body col. | black |
| Cover colour | black |
| Enclosure material | polyester |
| Manufacturer series | Klippon® POK EX |
| Symbol | X | Y | Z | Gland holes | Fastening thread |
|---|---|---|---|---|---|
| [mm] | [mm] | [mm] | |||
| POK1-M16ACSS-EX | 75 | 80 | 55 | 4 | M16x1,5 |
| POK1-M16BCSS-EX | 75 | 80 | 55 | 4 | M16x1,5 |
| POK2-M20ACSS-EX | 75 | 110 | 56 | 4 | M20x1,5 |
| POK2-M20BCSS-EX | 75 | 110 | 56 | 4 | M20x1,5 |
| POK3-M20ACSS-EX | 75 | 160 | 56 | 8 | M20x1,5 |
| POK3-M20BCSS-EX | 75 | 160 | 56 | 8 | M20x1,5 |
| POK4-M20WCSS-EX | 120 | 122 | 90 | 6 | M20x1,5 |
| POK4-M20ZCSS-EX | 120 | 122 | 90 | 6 | M20x1,5 |
| POK51-M20WCSS-E | 160 | 160 | 90 | 8 | M20x1,5 |
| POK51-M20ZCSS-E | 160 | 160 | 90 | 8 | M20x1,5 |