Enclosure: multipurpose; ABS; IP65; COMBIPLAST

Enclosure: multipurpose; ABS; IP65; COMBIPLAST, CP-11-63, CP-11-51, CP-11-50, CP-11-54 |EN|
Type of enclosuremultipurpose
Enclosure materialABS
IP ratingIP65
Closing systemscrewed
Kit contentsgasket;
hole plugs;
mounting screws
Applicationfor converting components;
for control system elements;
for connecting components
DimensionsFig. 1.
Symbol X Y Z
[mm] [mm] [mm]
CP-11-63 160 240 120
CP-11-51 80 240 60
CP-11-50 80 160 80
CP-11-54 120 120 90
CP-11-57 120 240 60
CP-11-46 80 80 80
CP-11-55 120 200 60