Enclosure: multipurpose; ABS; IP65; COMBIPLAST

Enclosure: multipurpose; ABS; IP65; COMBIPLAST, CP-11-8, CP-11-18T |EN|
Type of enclosuremultipurpose
Versionwith fixing lugs
Closing systemscrewed
Kit contentsholes for locking screws in the form of threaded brass bushes;
battery compartment 56 x 15.5 x 28.8mm;
screw x6;
brackets for PCB fixation;
outer holders for fastening to a surface
DimensionsFig. 1.
IP ratingIP65
Enclosure materialABS
Symbol X Y Z Mounting holes pitch Description
[mm] [mm] [mm] [mm]
CP-11-8 90 158 45.5 182x52 -
CP-11-18T 80 120 65 146x50 transparent lid