| Manufacturer | GAINTA |
| Type of enclosure | multipurpose |
| Cover colour | light grey |
| Enclosure material | ABS |
| Body col. | light grey |
| Closing system | screwed |
| IP rating | IP68 |
| Symbol | X | Y | Z |
|---|---|---|---|
| [mm] | [mm] | [mm] | |
| A3008-IP68 | 160 | 240 | 90 |
| A3019-IP68 | 160 | 240 | 120 |
| A30285-IP68 | 230 | 300 | 86 |
| A302-IP68 | 58 | 64 | 35 |
| A30312-IP68 | 230 | 300 | 111 |
| A30393-IP68 | 200 | 360 | 150 |
| A304-IP68 | 65 | 115 | 40 |
| A308-IP68 | 65 | 115 | 55 |
| A311-IP68 | 90 | 115 | 55 |
| A313-IP68 | 121 | 171 | 55 |
| A317-IP68 | 146 | 222 | 55 |
| A331-IP68 | 90 | 115 | 80 |
| A340-IP68 | 121 | 171 | 80 |
| A346-IP68 | 80 | 195 | 55 |
| A353-IP68 | 146 | 222 | 75 |
| A362-IP68 | 50 | 52 | 35 |
| A366-IP68 | 80 | 82 | 55 |
| A368-IP68 | 80 | 160 | 55 |
| A369-IP68 | 80 | 160 | 85 |
| A3735-IP68 | 120 | 200 | 75 |
| A3783-IP68 | 185 | 265 | 95 |
| A386-IP68 | 120 | 120 | 60 |
| A387-IP68 | 120 | 120 | 90 |
| A396-IP68 | 160 | 160 | 60 |
| A399-IP68 | 160 | 160 | 90 |