Enclosure: multipurpose; aluminium; GAINTA

Enclosure: multipurpose; aluminium; GAINTA, HQ001S, HQ003S, HQ005S, HQ007S, HQ009S, HQ011S |EN|
Manufacturer
Type of enclosuremultipurpose
Enclosure materialaluminium
Symbol IP rating Manufacturer's part number X Y Z Body col. Caution!
[mm] [mm] [mm]
HQ001S IP67 HQ001S 96 96 45 natural -
HQ003S IP67 HQ003S 96 96 67 natural -
HQ005S IP67 HQ005S 96 192 45 natural -
HQ007S IP67 HQ007S 96 192 67 natural -
HQ009S IP67 HQ009S 173 274 66 natural -
HQ011S IP67 HQ011S 173 274 100 natural -
HQ013S IP67 HQ013S 100 150 50 natural -
HQ015S IP67 HQ015S 100 150 75 natural -
HQ016S IP67 HQ016S 150 200 28 natural -
HQ017S IP67 HQ017S 150 200 50 natural -
HQ019S IP67 HQ019S 150 200 75 natural -
HQ021S IP67 HQ021S 112 152 30 natural -
HQ023S IP67 HQ023S 112 152 55 natural -
HQ027S IP67 HQ027S 162 162 80 natural -
HQ029S IP67 HQ029S 142 202 55 natural -
HQ031S IP67 HQ031S 142 202 80 natural -
HQ033S IP67 HQ033S 182 262 55 natural -
HQ035S IP67 HQ035S 182 262 90 natural -
HQ001SBK IP67 HQ001SBK 96 96 45 black -
HQ001SLG IP67 HQ001SLG 96 96 45 light grey -
HQ003SBK IP67 HQ003SBK 96 96 67 black -
HQ003SLG IP67 HQ003SLG 96 96 67 light grey -
HQ005SBK IP67 HQ005SBK 96 192 45 black -
HQ005SLG IP67 HQ005SLG 96 192 45 light grey -
HQ007SBK IP67 HQ007SBK 96 192 67 black -
HQ007SLG IP67 HQ007SLG 96 192 67 light grey -
HQ009SBK IP67 HQ009SBK 173 274 66 black -
HQ009SLG IP67 HQ009SLG 173 274 66 light grey -
HQ011SBK IP67 HQ011SBK 173 274 100 black -
HQ011SLG IP67 HQ011SLG 173 274 100 light grey -
HQ013BK - HQ013BK 100 150 50 black without gasket
HQ013SBK IP67 HQ013SBK 100 150 50 black -
HQ013SLG IP67 HQ013SLG 100 150 50 light grey -
HQ015BK - HQ015BK 100 150 75 black without gasket
HQ015SBK IP67 HQ015SBK 100 150 75 black -
HQ015SLG IP67 HQ015SLG 100 150 75 light grey -
HQ017BK - HQ017BK 150 200 50 black without gasket
HQ017SBK IP67 HQ017SBK 150 200 50 black -
HQ017SLG IP67 HQ017SLG 150 200 50 light grey -
HQ019BK - HQ019BK 150 200 75 black without gasket
HQ019SBK IP67 HQ019SBK 150 200 75 black -
HQ019SLG IP67 HQ019SLG 150 200 75 light grey -