| Manufacturer | OBO BETTERMANN |
| Type of enclosure | multipurpose |
| IP rating | IP66 |
| Body col. | grey |
| Cover colour | grey |
| Enclosure material | aluminium |
| Mechanical impact resistance | IK09 |
| Operating temperature | -40...125°C |
| Manufacturer series | Mx |
| Symbol | X | Y | Z |
|---|---|---|---|
| [mm] | [mm] | [mm] | |
| OBO-2011304 | 58 | 64 | 36 |
| OBO-2011308 | 75 | 80 | 57 |
| OBO-2011312 | 80 | 125 | 57 |
| OBO-2011316 | 100 | 150 | 80 |
| OBO-2011320 | 160 | 160 | 90 |
| OBO-2011324 | 80 | 175 | 57 |
| OBO-2011328 | 160 | 240 | 100 |
| OBO-2011332 | 160 | 360 | 90 |