| Manufacturer | OBO BETTERMANN |
| Type of enclosure | multipurpose |
| Body col. | natural |
| Cover colour | natural |
| IP rating | IP66 |
| Enclosure material | aluminium |
| Mechanical impact resistance | IK09 |
| Operating temperature | -40...125°C |
| Manufacturer series | Mx |
| Symbol | Z | X | Y |
|---|---|---|---|
| [mm] | [mm] | [mm] | |
| OBO-2011378 | 34 | 58 | 64 |
| OBO-2011381 | 57 | 75 | 80 |
| OBO-2011384 | 34 | 64 | 98 |
| OBO-2011386 | 57 | 80 | 125 |
| OBO-2011389 | 81 | 100 | 160 |
| OBO-2011392 | 91 | 100 | 150 |
| OBO-2011394 | 90 | 120 | 220 |
| OBO-2011396 | 90 | 160 | 260 |
| OBO-2011398 | 91 | 160 | 360 |