| Manufacturer | RITTAL |
| Type of enclosure | multipurpose |
| IP rating | IP66 |
| Mechanical impact resistance | IK08 |
| Enclosure material | steel |
| Cover material | steel |
| Body col. | light grey |
| Cover colour | light grey |
| Conform to the norm | NEMA 4 |
| Caution! | without mounting plate |
| Manufacturer series | KX |
| Symbol | X | Y | Z |
|---|---|---|---|
| [mm] | [mm] | [mm] | |
| RITTAL-1500000 | 150 | 150 | 120 |
| RITTAL-1501000 | 150 | 300 | 120 |
| RITTAL-1502000 | 200 | 200 | 120 |
| RITTAL-1503000 | 200 | 300 | 120 |
| RITTAL-1504000 | 200 | 400 | 120 |
| RITTAL-1505000 | 200 | 500 | 120 |
| RITTAL-1506000 | 200 | 600 | 120 |
| RITTAL-1507000 | 300 | 300 | 120 |
| RITTAL-1508000 | 300 | 400 | 120 |
| RITTAL-1509000 | 300 | 500 | 120 |
| RITTAL-1510000 | 300 | 600 | 120 |
| RITTAL-1511000 | 400 | 400 | 120 |
| RITTAL-1512000 | 400 | 600 | 120 |
| RITTAL-1513000 | 400 | 800 | 120 |
| RITTAL-1514000 | 150 | 150 | 80 |
| RITTAL-1515000 | 150 | 300 | 80 |
| RITTAL-1516000 | 200 | 200 | 80 |
| RITTAL-1517000 | 200 | 300 | 80 |
| RITTAL-1518000 | 200 | 400 | 80 |
| RITTAL-1527000 | 200 | 800 | 120 |
| RITTAL-1528000 | 150 | 200 | 80 |
| RITTAL-1529000 | 150 | 200 | 120 |