Enclosure: multipurpose; IP68; GAINTA

Enclosure: multipurpose; IP68; GAINTA, P229-IP68, P2018-IP68, P2025-IP68, P20295-IP68 |EN|
Manufacturer
Type of enclosuremultipurpose
Enclosure materialpolycarbonate
Body col.light grey
Closing systemscrewed
IP ratingIP68
Cover colourlight grey
Symbol X Y Z
[mm] [mm] [mm]
P229-IP68 80 195 55
P2018-IP68 160 240 90
P2025-IP68 160 240 120
P20295-IP68 230 300 86
P20385-IP68 230 300 111
P203-IP68 65 115 40
P20583-IP68 200 360 150
P205-IP68 65 115 55
P201-IP68 58 64 35
P212-IP68 90 115 55
P214-IP68 121 171 55
P218-IP68 146 222 55
P221-IP68 90 115 80
P223-IP68 121 171 80
P232-IP68 146 222 75
P2385-IP68 186 265 95
P250-IP68 50 52 35
P256-IP68 80 82 55
P265-IP68 80 160 85
P2691-IP68 120 200 75
P279-IP68 120 120 90
P287-IP68 160 160 60
P258-IP68 80 160 55
P288-IP68 160 160 90