| Manufacturer | GAINTA |
| Cover colour | transparent |
| Type of enclosure | multipurpose |
| Enclosure material | polycarbonate |
| Body col. | light grey |
| Closing system | screwed |
| IP rating | IP68 |
| Symbol | X | Y | Z |
|---|---|---|---|
| [mm] | [mm] | [mm] | |
| P2018C-IP68 | 160 | 240 | 90 |
| P201C-IP68 | 58 | 64 | 35 |
| P2025C-IP68 | 160 | 240 | 120 |
| P20295C-IP68 | 230 | 300 | 86 |
| P20385C-IP68 | 230 | 300 | 111 |
| P203C-IP68 | 65 | 115 | 40 |
| P20583C-IP68 | 200 | 360 | 150 |
| P212C-IP68 | 90 | 115 | 55 |
| P214C-IP68 | 121 | 171 | 55 |
| P218C-IP68 | 146 | 222 | 55 |
| P221C-IP68 | 90 | 115 | 80 |
| P223C-IP68 | 121 | 171 | 80 |
| P229C-IP68 | 80 | 195 | 55 |
| P232C-IP68 | 164 | 222 | 75 |
| P2385C-IP68 | 185 | 265 | 95 |
| P250C-IP68 | 50 | 52 | 35 |
| P256C-IP68 | 80 | 82 | 55 |
| P258C-IP68 | 80 | 160 | 55 |
| P265C-IP68 | 80 | 160 | 85 |
| P2691C-IP68 | 120 | 200 | 75 |
| P278C-IP68 | 120 | 120 | 60 |
| P279C-IP68 | 120 | 120 | 90 |
| P287C-IP68 | 160 | 160 | 60 |
| P288C-IP68 | 160 | 160 | 90 |