Enclosure: multipurpose; IP68; GAINTA

Enclosure: multipurpose; IP68; GAINTA, P200CMF-IP68, P201CMF-IP68, P203CMF-IP68, P205CMF-IP68 |EN|
Manufacturer
Cover colourtransparent
Type of enclosuremultipurpose
Enclosure materialpolycarbonate
Body col.light grey
Closing systemscrewed
Ver.with fixing lugs
IP ratingIP68
Symbol X Y Z
[mm] [mm] [mm]
P200CMF-IP68 35 90 35
P201CMF-IP68 58 64 35
P203CMF-IP68 65 115 40
P205CMF-IP68 65 115 55
P212CMF-IP68 90 115 55
P214CMF-IP68 121 171 55
P218CMF-IP68 146 222 55
P221CMF-IP68 90 115 80
P223CMF-IP68 121 171 80
P232CMF-IP68 146 222 75
P2385CMF-IP68 185 265 95
P250CMF-IP68 50 52 35
P256CMF-IP68 80 82 55
P258CMF-IP68 80 160 55
P265CMF-IP68 80 160 85
P2691CMF-IP68 120 200 75
P278CMF-IP68 120 120 60
P279CMF-IP68 120 120 90