| Manufacturer | ROSE |
| Dimensions | Fig. 1. |
| Type of enclosure | multipurpose |
| Body col. | dark grey |
| Enclosure material | polyester |
| Cover colour | dark grey |
| Operating temperature | -40...90°C |
| Conform to the norm | EN 60529 |
| IP rating | IP66 |
| Symbol | X | Y | Z | Mechanical impact resistance |
|---|---|---|---|---|
| [mm] | [mm] | [mm] | ||
| ROSE-02060603 | 55 | 55 | 37 | IK07 |
| ROSE-02060606 | 55 | 55 | 59 | IK07 |
| ROSE-02080806 | 75 | 80 | 56 | IK08 |
| ROSE-02080808 | 75 | 80 | 75 | IK08 |
| ROSE-02081106 | 75 | 110 | 56 | IK08 |
| ROSE-02081108 | 75 | 110 | 75 | IK08 |
| ROSE-02081606 | 75 | 160 | 56 | IK08 |
| ROSE-02081608 | 75 | 160 | 75 | IK08 |
| ROSE-02081906 | 75 | 190 | 56 | IK08 |
| ROSE-02081908 | 75 | 190 | 75 | IK08 |
| ROSE-02082306 | 75 | 230 | 56 | IK08 |
| ROSE-02082308 | 75 | 230 | 75 | IK08 |
| ROSE-02103208 | 100 | 320 | 81 | IK08 |
| ROSE-02121209 | 120 | 122 | 91 | IK08 |
| ROSE-02122209 | 120 | 220 | 91 | IK08 |
| ROSE-02161609 | 160 | 160 | 91 | IK09 |
| ROSE-02162609 | 160 | 260 | 91 | IK09 |
| ROSE-02163609 | 160 | 360 | 91 | IK09 |
| ROSE-02165609 | 160 | 560 | 91 | IK09 |
| ROSE-02252612 | 250 | 255 | 121 | IK09 |
| ROSE-02252616 | 250 | 255 | 161 | IK09 |
| ROSE-02254012 | 250 | 400 | 121 | IK09 |
| ROSE-02254016 | 250 | 400 | 161 | IK09 |
| ROSE-02256012 | 250 | 600 | 121 | IK09 |
| ROSE-02363609 | 360 | 360 | 91 | IK09 |
| ROSE-02414012 | 400 | 405 | 121 | IK09 |
| ROSE-02414020 | 401 | 406 | 201 | IK09 |