| Manufacturer | BOPLA |
| Type of enclosure | multipurpose |
| Enclosure material | polycarbonate |
| Cover material | polycarbonate |
| Body col. | light grey |
| Cover colour | light grey |
| Flammability rating | UL94V-0 |
| Manufacturer series | EUROMAS |
| Symbol | IP rating | Y | X | Z |
|---|---|---|---|---|
| [mm] | [mm] | [mm] | ||
| M205-V0 | IP66 | 52 | 50 | 35 |
| M206-V0 | IP66 | 65 | 50 | 35 |
| M208-V0 | IP66 | 98 | 64 | 36.4 |
| M210-V0 | IP66 | 82 | 80 | 55 |
| M215-V0 | IP66 | 120 | 80 | 55 |
| M217-V0 | IP66 | 122 | 120 | 55 |
| M220-V0 | IP66 | 160 | 80 | 55 |
| M221-V0 | IP66 | 200 | 120 | 75 |
| M223-V0 | IP65 | 200 | 150 | 75 |
| M225-V0 | IP66 | 82 | 80 | 85 |
| M226-V0 | IP65 | 120 | 80 | 85 |
| M227-V0 | IP65 | 122 | 120 | 85 |
| M231-V0 | IP66 | 160 | 80 | 85 |
| M237-V0 | IP66 | 200 | 120 | 90 |
| M238-V0 | IP66 | 160 | 120 | 90 |
| M2401-V0 | IP66 | 240.3 | 160.3 | 90 |
| M242-V0 | IP66 | 240.5 | 120 | 100.5 |
| M255-V0 | IP66 | 360 | 200 | 149.5 |