Enclosure: wall mounting; polyester; HAMMOND; Enclosure material

Enclosure: wall mounting; polyester; HAMMOND; Enclosure material, HM-PJ1086L, HM-PJ12106L |EN|
Manufacturer
Type of enclosurewall mounting
Enclosure materialpolyester
Body col.grey
Operating temperature-40...130°C
IP ratingIP66
Manufacturer seriesPJ
Symbol X Y Z Conform to the norm
[mm] [mm] [mm]
HM-PJ1086L 210 257 156 IEC 60529 NEMA Type 1, 2, 3, 4, 4X, 12 & 13 UL 508A Type 1, 2, 3, 4, 4X, 12 & 13
HM-PJ12106L 261 308 156 CSA Type 1, 2, 3, 4, 4X, 12 & 13 IEC 60529 NEMA Type 1, 2, 3, 4, 4X, 12 & 13 UL 508A Type 1, 2, 3, 4, 4X, 12 & 13
HM-PJ14126L 311 359 159 CSA Type 1, 2, 3, 4, 4X, 12 & 13 IEC 60529 NEMA Type 1, 2, 3, 4, 4X, 12 & 13 UL 508A Type 1, 2, 3, 4, 4X, 12 & 13
HM-PJ16148L 366 413 207 CSA Type 1, 2, 3, 4, 4X, 12 & 13 IEC 60529 NEMA Type 1, 2, 3, 4, 4X, 12 & 13 UL 508A Type 1, 2, 3, 4, 4X, 12 & 13
HM-PJ864L 155 203 105 CSA Type 1, 2, 3, 4, 4X, 12 & 13 IEC 60529 NEMA Type 1, 2, 3, 4, 4X, 12 & 13 UL 508A Type 1, 2, 3, 4, 4X, 12 & 13