| Type of enclosure | wall mounting |
| Body col. | light grey |
| Cover colour | light grey |
| Manufacturer | RITTAL |
| Enclosure material | polyester |
| Ver. | with mounting plate, with cam lock |
| IP rating | IP66 |
| Operating temperature | -35...80°C |
| Conform to the norm | NEMA 4 |
| Flammability rating | UL94V-0 |
| Mechanical impact resistance | IK09 |
| Z | 200mm |
| Manufacturer series | AX |
| Symbol | X | Y |
|---|---|---|
| [mm] | [mm] | |
| RITTAL-1434000 | 300 | 400 |