| Manufacturer | WEIDMÜLLER |
| Type of enclosure | wall mounting |
| Enclosure material | stainless steel |
| Body col. | natural |
| Cover material | stainless steel |
| Cover colour | natural |
| IP rating | IP66, IP67 |
| Conform to the norm | ATEX IECEx KEM 10.0015U ATEX II 2D Ex tb lllC Db ATEX II 2G Ex e llC Gb KEMA 10ATEX0046 U NEMA 12 NEMA 4X |
| Operating temperature | -60...135°C |
| Manufacturer series | Klippon TB MH |
| Symbol | Version | X | Y | Z | Number of PCBs |
|---|---|---|---|---|---|
| [mm] | [mm] | [mm] | [pcs.] | ||
| KTB-MH-221513-S4E0 | without flange plate | 152 | 229 | 133 | 0 |
| KTB-MH-221513-S4E1 | with flange plate | 152 | 229 | 133 | 1 |
| KTB-MH-221513-S4E3 | with flange plate | 152 | 229 | 133 | 3 |
| KTB-MH-262615-S4E0 | without flange plate | 260 | 260 | 150 | 0 |
| KTB-MH-262615-S4E1 | with flange plate | 260 | 260 | 150 | 1 |
| KTB-MH-262615-S4E3 | with flange plate | 260 | 260 | 150 | 3 |
| KTB-MH-262620-S4E0 | without flange plate | 260 | 260 | 200 | 0 |
| KTB-MH-262620-S4E1 | with flange plate | 260 | 260 | 200 | 1 |
| KTB-MH-262620-S4E3 | with flange plate | 260 | 260 | 200 | 3 |
| KTB-MH-303015-S4E0 | without flange plate | 306 | 306 | 150 | 0 |
| KTB-MH-303015-S4E1 | with flange plate | 306 | 306 | 150 | 1 |
| KTB-MH-303015-S4E3 | with flange plate | 306 | 306 | 150 | 3 |
| KTB-MH-303020-S4E0 | without flange plate | 306 | 306 | 200 | 0 |
| KTB-MH-303020-S4E1 | with flange plate | 306 | 306 | 200 | 1 |
| KTB-MH-303020-S4E3 | with flange plate | 306 | 306 | 200 | 3 |
| KTB-MH-352615-S4E0 | without flange plate | 260 | 350 | 150 | 0 |
| KTB-MH-352615-S4E1 | with flange plate | 260 | 350 | 150 | 1 |
| KTB-MH-352615-S4E3 | with flange plate | 260 | 350 | 150 | 3 |
| KTB-MH-352620-S4E0 | without flange plate | 260 | 350 | 200 | 0 |
| KTB-MH-352620-S4E1 | with flange plate | 260 | 350 | 200 | 1 |
| KTB-MH-352620-S4E3 | with flange plate | 260 | 350 | 200 | 3 |
| KTB-MH-403015-S4E0 | without flange plate | 300 | 400 | 150 | 0 |
| KTB-MH-403015-S4E1 | with flange plate | 300 | 400 | 150 | 1 |
| KTB-MH-403015-S4E3 | with flange plate | 300 | 400 | 150 | 3 |
| KTB-MH-403020-S4E0 | without flange plate | 300 | 400 | 200 | 0 |
| KTB-MH-403020-S4E1 | with flange plate | 300 | 400 | 200 | 1 |
| KTB-MH-403020-S4E3 | with flange plate | 300 | 400 | 200 | 3 |
| KTB-MH-453815-S4E0 | without flange plate | 382 | 458 | 150 | 0 |
| KTB-MH-453815-S4E1 | with flange plate | 382 | 458 | 150 | 1 |
| KTB-MH-453815-S4E3 | with flange plate | 382 | 458 | 150 | 3 |
| KTB-MH-453820-S4E0 | without flange plate | 382 | 458 | 200 | 0 |
| KTB-MH-453820-S4E1 | with flange plate | 382 | 458 | 200 | 1 |
| KTB-MH-453820-S4E3 | with flange plate | 382 | 458 | 200 | 3 |
| KTB-MH-484815-S4E0 | without flange plate | 480 | 480 | 150 | 0 |
| KTB-MH-484815-S4E1 | with flange plate | 480 | 480 | 150 | 1 |
| KTB-MH-484815-S4E3 | with flange plate | 480 | 480 | 150 | 3 |
| KTB-MH-484820-S4E0 | without flange plate | 480 | 480 | 200 | 0 |
| KTB-MH-484820-S4E1 | with flange plate | 480 | 480 | 200 | 1 |
| KTB-MH-484820-S4E3 | with flange plate | 480 | 480 | 200 | 3 |
| KTB-MH-553515-S4E0 | without flange plate | 350 | 550 | 150 | 0 |
| KTB-MH-553515-S4E1 | with flange plate | 350 | 550 | 150 | 1 |
| KTB-MH-553515-S4E3 | with flange plate | 350 | 550 | 150 | 3 |
| KTB-MH-553520-S4E0 | without flange plate | 350 | 550 | 200 | 0 |
| KTB-MH-553520-S4E1 | with flange plate | 350 | 550 | 200 | 1 |
| KTB-MH-553520-S4E3 | with flange plate | 350 | 550 | 200 | 3 |
| KTB-MH-624515-S4E0 | without flange plate | 450 | 620 | 150 | 0 |
| KTB-MH-624515-S4E1 | with flange plate | 450 | 620 | 150 | 1 |
| KTB-MH-624515-S4E3 | with flange plate | 450 | 620 | 150 | 3 |
| KTB-MH-624520-S4E0 | without flange plate | 450 | 620 | 200 | 0 |
| KTB-MH-624520-S4E1 | with flange plate | 450 | 620 | 200 | 1 |
| KTB-MH-624520-S4E3 | with flange plate | 450 | 620 | 200 | 3 |
| KTB-MH-765015-S4E0 | without flange plate | 508 | 762 | 150 | 0 |
| KTB-MH-765015-S4E1 | with flange plate | 508 | 762 | 150 | 1 |
| KTB-MH-765015-S4E3 | with flange plate | 508 | 762 | 150 | 3 |
| KTB-MH-765020-S4E0 | without flange plate | 508 | 762 | 200 | 0 |
| KTB-MH-765020-S4E1 | with flange plate | 508 | 762 | 200 | 1 |
| KTB-MH-765020-S4E3 | with flange plate | 508 | 762 | 200 | 3 |
| KTB-MH-916115-S4E0 | without flange plate | 610 | 914 | 150 | 0 |
| KTB-MH-916115-S4E1 | with flange plate | 610 | 914 | 150 | 1 |
| KTB-MH-916115-S4E3 | with flange plate | 610 | 914 | 150 | 3 |
| KTB-MH-916120-S4E0 | without flange plate | 610 | 914 | 200 | 0 |
| KTB-MH-916120-S4E1 | with flange plate | 610 | 914 | 200 | 1 |
| KTB-MH-916120-S4E3 | with flange plate | 610 | 914 | 200 | 3 |
| KTB-MH-987420-S4E0 | without flange plate | 740 | 980 | 200 | 0 |
| KTB-MH-987420-S4E1 | with flange plate | 740 | 980 | 200 | 1 |
| KTB-MH-987420-S4E3 | with flange plate | 740 | 980 | 200 | 3 |