| Type of enclosure | for modular components |
| Mounting | wall mount, for wall mounting |
| Manufacturer | ETI POLAM |
| Application | DIN rail modules; overcurrent breaker; RCD breaker |
| Kit contents | screw terminals N/PE |
| Body col. | white |
| Operating temperature | -25...60°C |
| Enclosure material | ABS |
| IP rating | IP40 |
| Protection class | II |
| Manufacturer series | ECT |
| Symbol | Modules arrangement | Number of modules | X | Y | Z | Number of rows |
|---|---|---|---|---|---|---|
| [mm] | [mm] | [mm] | ||||
| ETI-ECT8PO | 8 | 8 | 215 | 236 | 102 | 1 |
| ETI-ECT12PO | 12 | 12 | 287 | 236 | 112 | 1 |
| ETI-ECT18PO-S | 18 | 18 | 396 | 236 | 112 | 1 |
| ETI-ECT18PT-S | 18 | 18 | 396 | 236 | 112 | 1 |
| ETI-ECT24PO-S | 12+12 | 24 | 287 | 361 | 112 | 2 |
| ETI-ECT24PT-S | 12+12 | 24 | 287 | 361 | 112 | 2 |
| ETI-ECT-2X18PO-S | 18+18 | 36 | 396 | 361 | 112 | 2 |
| ETI-ECT-2X18PT-S | 18+18 | 36 | 396 | 361 | 112 | 2 |
| ETI-ECT36PO-S | 12+12+12 | 36 | 287 | 526 | 112 | 3 |
| ETI-ECT36PT-S | 12+12+12 | 36 | 287 | 526 | 112 | 3 |
| ETI-ECT48PO-S | 12+12+12+12 | 48 | 287 | 652 | 112 | 4 |
| ETI-ECT48PT-S | 12+12+12+12 | 48 | 287 | 652 | 112 | 4 |
| ETI-ECT-3X18PO-S | 18+18+18 | 54 | 396 | 526 | 112 | 3 |
| ETI-ECT-3X18PT-S | 18+18+18 | 54 | 396 | 526 | 112 | 3 |
| Symbol: (ETI-ECT8PO, ETI-ECT12PO, ETI-ECT18PO-S, ETI-ECT24PO-S, ETI-ECT-2X18PO-S, ETI-ECT-3X18PO-S, ETI-ECT36PO-S, ETI-ECT48PO-S) | |
|---|---|
| Cover colour | white |
| Symbol: (ETI-ECTxxxPT-S) | |
| Cover colour | transparent darkened |