| Manufacturer | MASZCZYK |
| Type of enclosure | for devices with displays |
| Enclosure material | ABS |
| Dimensions | Fig. 1. |
| Closing system | screwed |
| Application | for control system elements; for connecting components |
| Symbol | Panel cut out (for LCD) dimensions | X | Y | Z |
|---|---|---|---|---|
| [mm] | [mm] | [mm] | [mm] | |
| ABS-32CZ | 49x15 | 88 | 58 | 34 |
| ABS-33A | 54x14 | 118 | 74 | 29 |
| KM-33A/BK | 54x14 | 118 | 74 | 29 |
| ABS-33C | 46x19 | 74 | 118 | 29 |
| KM-32B/GY | - | 88 | 58 | 34 |
| KM-32C/BK | 48.3x14.1 | 88 | 58 | 34 |
| KM-32C/GY | 48.3x14.1 | 88 | 58 | 34 |
| KM-32D/BK | 48.3x14.1 | 88 | 58 | 34 |
| KM-32D/GY | 48.3x14.1 | 88 | 58 | 34 |