| Type of enclosure | for DIN rail mounting |
| Closing system | screwed |
| Symbol | Enclosure material | Body col. | X | Y | Z |
|---|---|---|---|---|---|
| [mm] | [mm] | [mm] | |||
| CP-23-1 | ABS | grey (shiny) | 65 | 70 | 112.6 |
| CP-23-3 | ABS | grey (shiny) | 100 | 70 | 112.6 |
| CP-23-20 | ABS | grey (shiny) | 45 | 81.8 | 99 |
| CP-23-21 | ABS | grey (shiny) | 22.5 | 81.8 | 99 |
| CP-23-38 | polyamide | green (shiny) | 25 | 79.5 | 74 |
| CP-23-39 | polyamide | green (shiny) | 40 | 79.5 | 74 |
| CP-23-49 | polyamide | green (mat) | 17.5 | 100 | 113.5 |
| CP-23-50 | polyamide | green (mat) | 22.5 | 100 | 113.5 |
| Symbol: (CP-23-1) | |
|---|---|
| Kit contents | screw terminals; mounting screws |
| Description | 12 terminals, screw assembly, inside 6 horizontal guides, 4 vertical guides |
| Symbol: (CP-23-3) | |
| Kit contents | screw terminals; mounting screws |
| Description | 20 terminals, screw assembly, inside 6 horizontal guides, 4 vertical guides |
| Symbol: (CP-23-20) | |
| Description | inside 4 vertical guides |
| Symbol: (CP-23-21) | |
| Kit contents | screw terminals; mounting screws |
| Description | inside 2 vertical guides |
| Symbol: (CP-23-38) | |
| Kit contents | screw terminals; mounting screws |
| Description | vents, 6 terminals, snap-in assembly |
| Symbol: (CP-23-39) | |
| Kit contents | screw terminals; mounting screws |
| Description | vents, 12 terminals, snap-in assembly |
| Symbol: (CP-23-49) | |
| Kit contents | screw terminals; mounting screws |
| Description | vents, 12 terminals, snap-in assembly, inside 2 vertical guides |
| Symbol: (CP-23-50) | |
| Kit contents | screw terminals; mounting screws |
| Description | vents, 16 terminals, snap-in assembly, inside 2 vertical guides |