Encoder: absolute; OMRON

Manufacturer
Type of encoderabsolute
Body dimensionsØ50x58mm
Featuresshaft 8mm
Usup12...24V DC
Switching frequency max20kHz
Operating temperature-10...70°C
IP ratingIP65
Lead length2m
Symbol Output configuration Resolution Connection Dimensions
[imp/revol.]
E6C3-AG5B-360 PNP 360 cables Fig. 1.
E6C3-AG5B-720 PNP 720 cables Fig. 1.
E6C3-AG5B-1024 PNP 1024 cables Fig. 1.
E6C3-AG5C-360 NPN 360 cables Fig. 1.
E6C3-AG5C-1024 NPN 1024 cables Fig. 1.
E6C3-AG5C-C-256 NPN 256 cables, RP13A-12PD-13SC Fig. 2.
E6C3-AG5C-C-360 NPN 360 cables, RP13A-12PD-13SC Fig. 2.
E6C3-AG5C-C-720 NPN 720 cables, RP13A-12PD-13SC Fig. 2.