| Manufacturer | OMRON |
| Type of encoder | absolute |
| Body dimensions | Ø56x50mm |
| Resolution | 256imp/revol. |
| Operating temperature | -10...55°C |
| IP rating | IP50 |
| Symbol | Features | Output configuration | Switching frequency max | Usup | Connection | Dimensions | Lead length |
|---|---|---|---|---|---|---|---|
| [kHz] | [V DC] | [m] | |||||
| E6CP-AG5C-256 | shaft 6mm | OC | 5 | 5...12 | cables | Fig. 1. | 2 |
| E6CP-AG5C-C-256 | shaft 6mm | OC | 5 | 12...24 | cables, RP13A-12PD-13SC | Fig. 2. | 2 |
| E6CP-AG5C-C-256-5M | shaft 6mm | OC | 5 | 12...24 | cables | - | 5 |
| E6F-AG5C-C-256-2M | shaft 6mm | OC | 5 | 12...24 | cables | - | 2 |