| Manufacturer | KÜBLER |
| Type of encoder | draw-wire |
| Connection | cables |
| Lead length | 2m |
| Symbol | IP rating | Measuring range | Output configuration | Max. speed | Usup | Controlled parameter range | Operating temperature | Body dimensions |
|---|---|---|---|---|---|---|---|---|
| [m/min] | [V DC] | [V DC] | [°C] | [mm] | ||||
| D5.3501.A111.0000 | IP50 | 1000mm | analogue 4-20mA | 48 | - | 15...28 | 0...50 | 55x40x84 |
| D5.3502.A221.0000 | IP65 | 2000mm | 0-10V analogue | 60 | 15...28 | - | -10...80 | 72.2x41x85 |