| Manufacturer | KÜBLER |
| Type of encoder | incremental |
| Switch. freq. max | 250kHz |
| Connection | cables |
| Operating temperature | -20...70°C |
| IP rating | IP64 |
| Lead length | 2m |
| Symbol | Output conf. | Usup | Resolution | Features | Body dim. |
|---|---|---|---|---|---|
| [V DC] | [imp/revol.] | [mm] | |||
| 8.KIS40.1342.0100 | push/pull | 10...30 | 100 | shaft Ø6x12,5mm | Ø40x52.5 |
| 8.KIS40.1342.0500 | push/pull | 10...30 | 500 | shaft Ø6x12,5mm | Ø40x52.5 |
| 8.KIS40.1342.1000 | push/pull | 10...30 | 1000 | shaft Ø6x12,5mm | Ø40x52.5 |
| 8.KIS40.1362.1024 | RS422 | 5 | 1024 | shaft Ø6x12,5mm | Ø40x52.5 |
| 8.KIS40.1362.2048 | RS422 | 5 | 2048 | shaft Ø6x12,5mm | Ø40x52.5 |
| 8.KIH40.5442.0100 | push/pull | 10...30 | 100 | blind hollow shaft Ø8mm | Ø40x50.9 |
| 8.KIH40.5442.0500 | push/pull | 10...30 | 500 | blind hollow shaft Ø8mm | Ø40x50.9 |
| 8.KIH40.5442.1000 | push/pull | 10...30 | 1000 | blind hollow shaft Ø8mm | Ø40x50.9 |
| 8.KIH40.5462.2048 | RS422 | 5 | 2048 | blind hollow shaft Ø8mm | Ø40x50.9 |