| Manufacturer | ARATAS |
| Type of switch | encoding switch |
| Symbol: (A6A-10xx) | |
|---|---|
| Kind of encoding switch | DEC/BCD |
| Positions | 10 |
| Manufacturer series | A6A |
| Symbol: (A6A-16xx) | |
| Kind of encoding switch | HEX/BCD |
| Positions | 16 |
| Manufacturer series | A6A |
| Symbol: (A6K-10xxx, A6KV-10xxx) | |
| Kind of encoding switch | DEC/BCD |
| Positions | 10 |
| Manufacturer series | A6K |
| Symbol: (A6K-16xxx, A6KV-16xxx) | |
| Kind of encoding switch | HEX/BCD |
| Positions | 16 |
| Manufacturer series | A6K |
| Symbol: (A6KS-10xxx, A6KSV-104Rxxx) | |
| Kind of encoding switch | DEC/BCD |
| Positions | 10 |
| Manufacturer series | A6KS |
| Symbol: (A6KS-16xxx, A6KSV-164Rxxx) | |
| Kind of encoding switch | HEX/BCD |
| Positions | 16 |
| Manufacturer series | A6KS |
| Symbol: (A6RS-10xxx) | |
| Kind of encoding switch | DEC/BCD |
| Positions | 10 |
| Manufacturer series | A6RS |
| Symbol: (A6RS-16xxx) | |
| Kind of encoding switch | HEX/BCD |
| Positions | 16 |
| Manufacturer series | A6RS |
| Symbol | Switching torque | Max. contact resistance: | Min. insulation resistance | Terminal pitch | Operating temperature | DC contacts rating @R* | Features | Body dimensions | Mounting | Leads | IP rating |
|---|---|---|---|---|---|---|---|---|---|---|---|
| [Ncm] | [mΩ] | [MΩ] | [mm] | [°C] | [mm] | ||||||
| A6A-10C | 2.45 | 200 | 10 | 2.54 | -10...70 | 0.1A / 28V DC | raised actuator | 10x10x7.5 | THT | for PCB, straight | IP64 |
| A6A-10CF | 2.45 | 200 | 10 | 2.54 | -10...70 | 0.1A / 28V DC | without knob | 10x10x6.2 | THT | for PCB, straight | IP64 |
| A6A-10CS | 2.45 | 200 | 10 | 2.54 | -10...70 | 0.1A / 28V DC | with knob | 10x10x13.2 | THT | for PCB, straight | IP64 |
| A6A-10CW | 2.45 | 200 | 10 | 2.54 | -10...70 | 0.1A / 28V DC | with knob | 10x10x13.2 | THT | for PCB, straight | IP64 |
| A6A-10RF | 2.45 | 200 | 10 | 2.54 | -10...70 | 0.1A / 28V DC | without knob | 10x10x6.2 | THT | for PCB, straight | IP64 |
| A6A-10RS | 2.45 | 200 | 10 | 2.54 | -10...70 | 0.1A / 28V DC | with knob | 10x10x13.2 | THT | for PCB, straight | IP64 |
| A6A-10RW | 2.45 | 200 | 10 | 2.54 | -10...70 | 0.1A / 28V DC | with knob | 10x10x13.2 | THT | for PCB, straight | IP64 |
| A6A-16CS | 2.45 | 200 | 10 | 2.54 | -10...70 | 0.1A / 28V DC | with knob | 10x10x13.2 | THT | for PCB, straight | IP64 |
| A6A-16CW | 2.45 | 200 | 10 | 2.54 | -10...70 | 0.1A / 28V DC | with knob | 10x10x13.2 | THT | for PCB, straight | IP64 |
| A6A-16RF | 2.45 | 200 | 10 | 2.54 | -10...70 | 0.1A / 28V DC | without knob | 10x10x6.2 | THT | for PCB, straight | IP64 |
| A6A-16RW | 2.45 | 200 | 10 | 2.54 | -10...70 | 0.1A / 28V DC | with knob | 10x10x13.2 | THT | for PCB, straight | IP64 |
| A6K-102RF | 1.96 | 200 | 100 | 2.54 | -30...80 | 0.025A / 24V DC | without knob | 7.2x7.2x3 | THT | for PCB, straight | IP60 |
| A6K-102RS | 1.96 | 200 | 100 | 2.54 | -30...80 | 0.025A / 24V DC | with knob | 7.2x7.2x3 | THT | for PCB, straight | IP60 |
| A6K-104RF | 1.96 | 200 | 100 | 1.27 | -30...80 | 0.025A / 24V DC | without knob | 7.2x7.2x3 | THT | for PCB, straight | IP60 |
| A6K-104RS | 1.96 | 200 | 100 | 1.27 | -30...80 | 0.025A / 24V DC | with knob | 7.2x7.2x3 | THT | for PCB, straight | IP60 |
| A6K-162RF | 1.96 | 200 | 100 | 2.54 | -30...80 | 0.025A / 24V DC | without knob | 7.2x7.2x3 | THT | for PCB, straight | IP60 |
| A6K-162RS | 1.96 | 200 | 100 | 2.54 | -30...80 | 0.025A / 24V DC | with knob | 7.2x7.2x3 | THT | for PCB, straight | IP60 |
| A6K-164RF | 1.96 | 200 | 100 | 1.27 | -30...80 | 0.025A / 24V DC | without knob | 7.2x7.2x3 | THT | for PCB, straight | IP60 |
| A6K-164RS | 1.96 | 200 | 100 | 1.27 | -30...80 | 0.025A / 24V DC | with knob | 7.2x7.2x3 | THT | for PCB, straight | IP60 |
| A6KS-102RF | 1.96 | 200 | 100 | 2.54 | -30...80 | 0.025A / 24V DC | without knob | 7.2x7.2x3 | SMT | for PCB | IP60 |
| A6KS-102RF-P | 1.96 | 200 | 100 | 2.54 | -30...80 | 0.025A / 24V DC | without knob | 7.2x7.2x3 | SMT | for PCB | IP60 |
| A6KS-102RF-R100 | 1.96 | 200 | 100 | 2.54 | -30...80 | 0.025A / 24V DC | without knob | 7.2x7.2x3 | SMT | for PCB | IP60 |
| A6KS-102RS | 1.96 | 200 | 100 | 2.54 | -30...80 | 0.025A / 24V DC | with knob | 7.2x7.2x3 | SMT | for PCB | IP60 |
| A6KS-102RS-P | 1.96 | 200 | 100 | 2.54 | -30...80 | 0.025A / 24V DC | with knob | 7.2x7.2x3 | SMT | for PCB | IP60 |
| A6KS-102RS-R100 | 1.96 | 200 | 100 | 2.54 | -30...80 | 0.025A / 24V DC | with knob | 7.2x7.2x3 | SMT | for PCB | IP60 |
| A6KS-104RF | 1.96 | 200 | 100 | 1.27 | -30...80 | 0.025A / 24V DC | without knob | 7.2x7.2x3 | SMT | for PCB | IP60 |
| A6KS-104RF-P | 1.96 | 200 | 100 | 1.27 | -30...80 | 0.025A / 24V DC | without knob | 7.2x7.2x3 | SMT | for PCB | IP60 |
| A6KS-104RF-R100 | 1.96 | 200 | 100 | 1.27 | -30...80 | 0.025A / 24V DC | without knob | 7.2x7.2x3 | SMT | for PCB | IP60 |
| A6KS-104RS | 1.96 | 200 | 100 | 1.27 | -30...80 | 0.025A / 24V DC | with knob | 7.2x7.2x3 | SMT | for PCB | IP60 |
| A6KS-104RS-P | 1.96 | 200 | 100 | 1.27 | -30...80 | 0.025A / 24V DC | with knob | 7.2x7.2x3 | SMT | for PCB | IP60 |
| A6KS-104RS-R100 | 1.96 | 200 | 100 | 1.27 | -30...80 | 0.025A / 24V DC | with knob | 7.2x7.2x3 | SMT | for PCB | IP60 |
| A6KS-162RF | 1.96 | 200 | 100 | 2.54 | -30...80 | 0.025A / 24V DC | without knob | 7.2x7.2x3 | SMT | for PCB | IP60 |
| A6KS-162RF-P | 1.96 | 200 | 100 | 2.54 | -30...80 | 0.025A / 24V DC | without knob | 7.2x7.2x3 | SMT | for PCB | IP60 |
| A6KS-162RF-R100 | 1.96 | 200 | 100 | 2.54 | -30...80 | 0.025A / 24V DC | without knob | 7.2x7.2x3 | SMT | for PCB | IP60 |
| A6KS-162RS-P | 1.96 | 200 | 100 | 2.54 | -30...80 | 0.025A / 24V DC | with knob | 7.2x7.2x3 | SMT | for PCB | IP60 |
| A6KS-162RS-R100 | 1.96 | 200 | 100 | 2.54 | -30...80 | 0.025A / 24V DC | with knob | 7.2x7.2x3 | SMT | for PCB | IP60 |
| A6KS-164RF-P | 1.96 | 200 | 100 | 1.27 | -30...80 | 0.025A / 24V DC | without knob | 7.2x7.2x3 | SMT | for PCB | IP60 |
| A6KS-164RF-R100 | 1.96 | 200 | 100 | 1.27 | -30...80 | 0.025A / 24V DC | without knob | 7.2x7.2x3 | SMT | for PCB | IP60 |
| A6KS-164RS | 1.96 | 100 | 100 | 1.27 | -30...80 | 0.025A / 24V DC | with knob | 7.2x7.2x3 | SMT | for PCB | IP60 |
| A6KS-164RS-P | 1.96 | 200 | 100 | 1.27 | -30...80 | 0.025A / 24V DC | with knob | 7.2x7.2x3 | SMT | for PCB | IP60 |
| A6KS-164RS-R100 | 1.96 | 200 | 100 | 1.27 | -30...80 | 0.025A / 24V DC | with knob | 7.2x7.2x3 | SMT | for PCB | IP60 |
| A6KSV-104RF-P | 1.96 | 200 | 100 | 1.27 | -30...80 | 0.025A / 24V DC | without knob | 7.2x7.43x3 | SMT | for PCB, angled | IP60 |
| A6KSV-104RF-R100 | 1.96 | 200 | 100 | 1.27 | -30...80 | 0.025A / 24V DC | without knob | 7.2x7.43x3 | SMT | for PCB, angled | IP60 |
| A6KSV-104RS | 1.96 | 200 | 100 | 1.27 | -30...80 | 0.025A / 24V DC | with knob | 7.2x7.43x3 | SMT | for PCB, angled | IP60 |
| A6KSV-104RS-P | 1.96 | 200 | 100 | 1.27 | -30...80 | 0.025A / 24V DC | with knob | 7.2x7.43x3 | SMT | for PCB, angled | IP60 |
| A6KSV-104RS-R100 | 1.96 | 200 | 100 | 1.27 | -30...80 | 0.025A / 24V DC | with knob | 7.2x7.43x3 | SMT | for PCB, angled | IP60 |
| A6KSV-164RF | 1.96 | 200 | 100 | 1.27 | -30...80 | 0.025A / 24V DC | without knob | 7.2x7.43x3 | SMT | for PCB, angled | IP60 |
| A6KSV-164RF-P | 1.96 | 200 | 100 | 1.27 | -30...80 | 0.025A / 24V DC | without knob | 7.2x7.43x3 | SMT | for PCB, angled | IP60 |
| A6KSV-164RF-R100 | 1.96 | 200 | 100 | 1.27 | -30...80 | 0.025A / 24V DC | without knob | 7.2x7.43x3 | SMT | for PCB, angled | IP60 |
| A6KSV-164RS | 1.96 | 200 | 100 | 1.27 | -30...80 | 0.025A / 24V DC | with knob | 7.2x7.43x3 | SMT | for PCB, angled | IP60 |
| A6KSV-164RS-P | 1.96 | 200 | 100 | 1.27 | -30...80 | 0.025A / 24V DC | with knob | 7.2x7.43x3 | SMT | for PCB, angled | IP60 |
| A6KSV-164RS-R100 | 1.96 | 200 | 100 | 1.27 | -30...80 | 0.025A / 24V DC | with knob | 7.2x7.43x3 | SMT | for PCB, angled | IP60 |
| A6KV-102RF | 1.96 | 200 | 100 | 2.54 | -30...80 | 0.025A / 24V DC | without knob | 7.2x7.77x7.9 | THT | for PCB, angled | IP60 |
| A6KV-104RF | 1.96 | 200 | 100 | 1.27 | -30...80 | 0.025A / 24V DC | without knob | 7.2x7.77x7.9 | THT | for PCB, angled | IP60 |
| A6KV-104RS | 1.96 | 200 | 100 | 1.27 | -30...80 | 0.025A / 24V DC | with knob | 7.2x7.77x7.9 | THT | for PCB, angled | IP60 |
| A6KV-162RF | 1.96 | 200 | 100 | 2.54 | -30...80 | 0.025A / 24V DC | without knob | 7.2x7.77x7.9 | THT | for PCB, angled | IP60 |
| A6KV-162RS | 1.96 | 200 | 100 | 2.54 | -30...80 | 0.025A / 24V DC | with knob | 7.2x7.77x7.9 | THT | for PCB, angled | IP60 |
| A6KV-164RF | 1.96 | 200 | 100 | 1.27 | -30...80 | 0.025A / 24V DC | without knob | 7.2x7.77x7.9 | THT | for PCB, angled | IP60 |
| A6KV-164RS | 1.96 | 200 | 100 | 1.27 | -30...80 | 0.025A / 24V DC | with knob | 7.2x7.77x7.9 | THT | for PCB, angled | IP60 |
| A6RS-101RF | 1.96 | 200 | 100 | 2.54 | -25...80 | 0.025A / 24V DC | without knob | 9.8x9.9x4.5 | SMT | for PCB | IP60 |
| A6RS-101RF-P | 1.96 | 200 | 100 | 2.54 | -25...80 | 0.025A / 24V DC | without knob | 9.8x9.9x4.5 | SMT | for PCB | IP60 |
| A6RS-101RF-R100 | 1.96 | 200 | 100 | 2.54 | -25...80 | 0.025A / 24V DC | without knob | 9.8x9.9x4.5 | SMT | for PCB | IP60 |
| A6RS-101RS | 1.96 | 200 | 100 | 2.54 | -25...80 | 0.025A / 24V DC | with knob | 9.8x9.9x4.5 | SMT | for PCB | IP60 |
| A6RS-101RS-R100 | 1.96 | 200 | 100 | 2.54 | -25...80 | 0.025A / 24V DC | with knob | 9.8x9.9x4.5 | SMT | for PCB | IP60 |
| A6RS-102RF | 1.96 | 200 | 100 | 2.54 | -25...80 | 0.025A / 24V DC | without knob | 9.8x9.9x4.5 | SMT | for PCB | IP60 |
| A6RS-102RF-P | 1.96 | 200 | 100 | 2.54 | -25...80 | 0.025A / 24V DC | without knob | 9.8x9.9x4.5 | SMT | for PCB | IP60 |
| A6RS-102RF-R100 | 1.96 | 200 | 100 | 2.54 | -25...80 | 0.025A / 24V DC | without knob | 9.8x9.9x4.5 | SMT | for PCB | IP60 |
| A6RS-102RS | 1.96 | 200 | 100 | 2.54 | -25...80 | 0.025A / 24V DC | with knob | 9.8x9.9x4.5 | SMT | for PCB | IP60 |
| A6RS-102RS-P | 1.96 | 200 | 100 | 2.54 | -25...80 | 0.025A / 24V DC | with knob | 9.8x9.9x4.5 | SMT | for PCB | IP60 |
| A6RS-102RS-R100 | 1.96 | 200 | 100 | 2.54 | -25...80 | 0.025A / 24V DC | with knob | 9.8x9.9x4.5 | SMT | for PCB | IP60 |
| A6RS-161RF | 1.96 | 200 | 100 | 2.54 | -25...80 | 0.025A / 24V DC | without knob | 9.8x9.9x4.5 | SMT | for PCB | IP60 |
| A6RS-161RF-R100 | 1.96 | 200 | 100 | 2.54 | -25...80 | 0.025A / 24V DC | without knob | 9.8x9.9x4.5 | SMT | for PCB | IP60 |
| A6RS-161RS | 1.96 | 200 | 100 | 2.54 | -25...80 | 0.025A / 24V DC | with knob | 9.8x9.9x4.5 | SMT | for PCB | IP60 |
| A6RS-161RS-R100 | 1.96 | 200 | 100 | 2.54 | -25...80 | 0.025A / 24V DC | with knob | 9.8x9.9x4.5 | SMT | for PCB | IP60 |
| A6RS-162RF | 1.96 | 200 | 100 | 2.54 | -25...80 | 0.025A / 24V DC | without knob | 9.8x9.9x4.5 | SMT | for PCB | IP60 |
| A6RS-162RF-P | 1.96 | 200 | 100 | 2.54 | -25...80 | 0.025A / 24V DC | without knob | 9.8x9.9x4.5 | SMT | for PCB | IP60 |
| A6RS-162RF-R100 | 1.96 | 200 | 100 | 2.54 | -25...80 | 0.025A / 24V DC | without knob | 9.8x9.9x4.5 | SMT | for PCB | IP60 |
| A6RS-162RS | 1.96 | 200 | 100 | 2.54 | -25...80 | 0.025A / 24V DC | with knob | 9.8x9.9x4.5 | SMT | for PCB | IP60 |
| A6RS-162RS-P | 1.96 | 200 | 100 | 2.54 | -25...80 | 0.025A / 24V DC | with knob | 9.8x9.9x4.5 | SMT | for PCB | IP60 |
| A6RS-162RS-R100 | 1.96 | 200 | 100 | 2.54 | -25...80 | 0.025A / 24V DC | with knob | 9.8x9.9x4.5 | SMT | for PCB | IP60 |