| Manufacturer | ARATAS |
| Type of switch | encoding switch |
| Leads | for PCB, straight |
| Mounting | THT |
| Switching torque | 1.2Ncm |
| Max. contact resistance: | 200mΩ |
| Min. insulation resistance | 10MΩ |
| Terminal pitch | 2.54mm |
| Operating temperature | -10...70°C |
| Body dim. | 10x10x5.9mm |
| DC contacts rating @R* | 0.1A / 28V DC |
| Manufacturer series | A6A |