Encoding switch; THT; OMRON Electronic Components

Encoding switch; THT; OMRON Electronic Components, A6R-101RF, A6R-101RS, A6R-102RF, A6R-102RS |EN|
Manufacturer
Type of switchencoding switch
MountingTHT
DC contacts rating @R*0.025A / 24V DC
Max. contact resistance:200mΩ
Min. insulation resistance100MΩ
Terminal pitch2.54mm
Operating temperature-25...80°C
* at resistive load
Symbol Kind of encoding switch Positions Features Body dim. Leads Contacts layout Manufacturer series
[mm]
A6R-101RF DEC/BCD 10 without knob 9.9x9.8x4.5 for PCB, straight Fig. 1. A6R
A6R-101RS DEC/BCD 10 with knob 9.9x9.8x4.5 for PCB, straight Fig. 1. A6R
A6R-102RF DEC/BCD 10 without knob 9.9x9.8x4.5 for PCB, straight Fig. 2. A6R
A6R-102RS DEC/BCD 10 with knob 9.9x9.8x4.5 for PCB, straight Fig. 2. A6R
A6R-161RF HEX/BCD 16 without knob 9.9x9.8x4.5 for PCB, straight Fig. 1. A6R
A6R-161RS HEX/BCD 16 with knob 9.9x9.8x4.5 for PCB, straight Fig. 1. A6R
A6R-162RF HEX/BCD 16 without knob 9.9x9.8x4.5 for PCB, straight Fig. 2. A6R
A6R-162RS HEX/BCD 16 with knob 9.9x9.8x4.5 for PCB, straight Fig. 2. A6R
A6RV-101RF DEC/BCD 10 without knob 9.9x9.8x4.5 for PCB, angled Fig. 3. A6RV
A6RV-101RS DEC/BCD 10 with knob 9.9x9.8x4.5 for PCB, angled Fig. 3. A6RV
A6RV-102RF DEC/BCD 10 without knob 9.9x9.8x4.5 for PCB, angled Fig. 4. A6RV
A6RV-102RS DEC/BCD 10 with knob 9.9x9.8x4.5 for PCB, angled Fig. 4. A6RV
A6RV-161RF HEX/BCD 16 without knob 9.9x9.8x4.5 for PCB, angled Fig. 3. A6RV
A6RV-161RS HEX/BCD 16 with knob 9.9x9.8x4.5 for PCB, angled Fig. 3. A6RV
A6RV-162RF HEX/BCD 16 without knob 9.9x9.8x4.5 for PCB, angled Fig. 4. A6RV
A6RV-162RS HEX/BCD 16 with knob 9.9x9.8x4.5 for PCB, angled Fig. 4. A6RV