| Manufacturer | NKK SWITCHES |
| Operating temperature | -25...85°C |
| Max. contact resistance: | 100mΩ |
| Min. insulation resistance | 1000MΩ |
| Mechanical durability | 10000 cycles |
| Electrical life | 10000 cycles |
| Type of switch | encoding switch |
| DC contacts rating @R* | 0.1A / 5V DC |
| Switching method** | BBM (non-shorting) |
| Contact plating | gold-plated |
| Illumination | none |
| Contact material | copper alloy |
| Poles number | 1 |
| Number of terminals | 5 |
| Terminal pitch | 2.54mm |
| Kind of material | fiber glass reinforced |
| Symbol | Manufacturer series | Mounting | Leads | Positions | Body dimensions | Kind of encoding switch | Body material | Body colour |
|---|---|---|---|---|---|---|---|---|
| [mm] | ||||||||
| FR01AC10PB-S | FR01 | THT | for PCB, straight | 10 | 13.1x11x11.95 | DEC/BCD | nickel plated brass | black |
| FR01AC16HB-S | FR01 | THT | for PCB, angled | 16 | 13.1x13.9x11 | HEX/BCD | nickel plated brass | black |
| FR01AR10HB-S | FR01 | THT | for PCB, angled | 10 | 13.1x13.9x11 | DEC/BCD | nickel plated brass | black |
| FR01AR10PB-S | FR01 | THT | for PCB, straight | 10 | 13.1x11x11.95 | DEC/BCD | nickel plated brass | black |
| FR01AR16HB-S | FR01 | THT | for PCB, angled | 16 | 13.1x13.9x11 | HEX/BCD | nickel plated brass | black |
| FR01FC10H-S | FR01 | THT | for PCB, angled | 10 | 10x6.55x10 | DEC/BCD | polyamide | black |
| FR01FC10P-S | FR01 | THT | for PCB, straight | 10 | 10x10x3.8 | DEC/BCD | polyamide | black |
| FR01FC16H-S | FR01 | THT | for PCB, angled | 16 | 10x6.55x10 | HEX/BCD | polyamide | black |
| FR01FC16P-S | FR01 | THT | for PCB, straight | 16 | 10x10x4 | HEX/BCD | polyamide | - |
| FR01FR10P-S | FR01 | THT | for PCB, straight | 10 | 10x10x4 | DEC/BCD | polyamide | - |
| FR01FR16H-S | FR01 | THT | for PCB, angled | 16 | 10x10x4 | HEX/BCD | polyamide | - |
| FR01FR16P-S | FR01 | THT | for PCB, straight | 16 | 10x10x4 | HEX/BCD | polyamide | - |
| FR01KC10H-S | FR01 | THT | for PCB, angled | 10 | 10x6.55x10 | DEC/BCD | polyamide | black |
| FR01KC16H-S | FR01 | THT | for PCB, angled | 16 | 10x10x4 | HEX/BCD | polyamide | - |
| FR01KC16P-S | FR01 | THT | for PCB, straight | 16 | 10x10x4 | HEX/BCD | polyamide | - |
| FR01KR10H-S | FR01 | THT | for PCB, angled | 10 | 10x6.55x10 | DEC/BCD | polyamide | black |
| FR01KR10P-S | FR01 | THT | for PCB, straight | 10 | 10x10x4 | DEC/BCD | polyamide | - |
| FR01KR16P-S | FR01 | THT | for PCB, straight | 16 | 10x10x3.8 | HEX/BCD | polyamide | black |
| FR01SC10P-S | FR01 | THT | for PCB, straight | 10 | 10x10x7.2 | DEC/BCD | polyamide | black |
| FR01SC16P-S | FR01 | THT | for PCB, straight | 16 | 10x10x7.2 | HEX/BCD | polyamide | black |
| FR01SR10P-S | FR01 | THT | for PCB, straight | 10 | 10x10x7.2 | DEC/BCD | polyamide | black |
| FR02FC16P-S | FR02 | SMT | for PCB, Gull Wing | 16 | 10x10x3.9 | HEX/BCD | polyamide | black |
| FR02FR10P-R | FR02 | SMT | for PCB, Gull Wing | 10 | 10x10x4 | DEC/BCD | polyamide | - |
| FR02FR10P-S | FR02 | SMT | for PCB, Gull Wing | 10 | 10x10x4 | DEC/BCD | polyamide | - |
| FR02FR16P-R | FR02 | SMT | for PCB, Gull Wing | 16 | 10x10x4 | HEX/BCD | polyamide | - |
| FR02FR16P-S | FR02 | SMT | for PCB, Gull Wing | 16 | 10x10x4 | HEX/BCD | polyamide | - |
| FR02KC10P-R | FR02 | SMT | for PCB, Gull Wing | 10 | 10x10x3.9 | DEC/BCD | polyamide | black |
| FR02KC16P-R | FR02 | SMT | for PCB, Gull Wing | 16 | 10x10x3.9 | HEX/BCD | polyamide | black |
| FR02KR10P-R | FR02 | SMT | for PCB, Gull Wing | 10 | 10x10x3.9 | DEC/BCD | polyamide | black |
| FR02KR10P-S | FR02 | SMT | for PCB, Gull Wing | 10 | 10x10x3.9 | DEC/BCD | polyamide | black |
| FR02KR16P-R | FR02 | SMT | for PCB, Gull Wing | 16 | 10x10x4 | HEX/BCD | polyamide | - |
| FR02KR16P-S | FR02 | SMT | for PCB, Gull Wing | 16 | 10x10x4 | HEX/BCD | polyamide | - |