Encoding switches, ND3 series

Manufacturer
DC contacts rating @R*0.1A / 5V DC
Max. contact resistance:30mΩ
Min. insulation resistance1000MΩ
Operating temperature-25...85°C
Leadsfor PCB
Mechanical durability20000 cycles
Electrical life20000 cycles
Manufacturer seriesND3
* at resistive load
Symbol Mounting Positions Package Type of rotary coded switch
ND3FC10H angular 10 in-tray DEC/BCD
ND3FR10B horizontal 10 in-tray DEC/BCD
ND3FR16P vertical 16 in-tray HEX/BCD
ND3KR16H angular 16 in-tray HEX/BCD
NDKC10H angular 10 in-tray DEC/BCD
ND3FC10P - 10 - DEC/BCD
ND3FC16H - 16 - HEX/BCD