Encoding switches with knob

Encoding switches with knob, ERD210RSZ, ERD216RSZ, ERD508RFZ, ERD508RRZ, ERD508RSZ, ERD510RFZ |EN|
Manufacturer
Output codereal code
Flammability ratingUL94V-0
Switching torque5Ncm
Contact platinggold-plated
Operating temperature-40...85°C
Manufacturer seriesERD
Min. insulation resistance1000MΩ
DC contacts rating @R*0.025A / 24V DC
Soldering temperature260°C / 5 s
Max. contact resistance:100mΩ
Terminal pitch2.54mm
* at resistive load
Symbol Leads Mounting Package Contact material Dimensions Positions Features Body dim. Type of rotary coded switch
[mm]
ERD210RSZ for PCB THT reel copper alloy Fig. 1. 10 with knob 10x10x5 DEC/BCD
ERD216RSZ for PCB THT reel copper alloy Fig. 1. 16 with knob 10x10x5 HEX/BCD
ERD508RFZ for PCB THT reel - - 8 with knob 10x10x7 DEC/BCD
ERD508RRZ for PCB THT reel - - 8 with knob 10x10x7 DEC/BCD
ERD508RSZ for PCB THT reel - - 8 with knob 10x10x7 DEC/BCD
ERD510RFZ for PCB THT reel - - 10 with knob 10x10x7 DEC/BCD
ERD510RRZ for PCB THT reel - - 10 with knob 10x10x7 DEC/BCD
ERD510RSZ for PCB THT reel - - 10 with knob 10x10x7 DEC/BCD
ERD516RFZ for PCB THT reel - - 16 with knob 10x10x7 HEX/BCD
ERD516RRZ for PCB THT reel - - 16 with knob 10x10x7 HEX/BCD
ERD516RSZ for PCB THT reel - - 16 with knob 10x10x7 HEX/BCD
ERD210RFZ for PCB THT - - - 10 with knob 10x10x9.89 DEC/BCD
ERD210RMZ for PCB, angled SMT - - - 10 with knob 10x10x5.4 DEC/BCD
ERD216RFZ for PCB THT - - - 16 with knob 10x10x9.89 HEX/BCD
ERD216RMZ for PCB, angled SMT - - - 16 with knob 10x10x5.4 HEX/BCD