| Manufacturer | ENERGIZER |
| Battery | zinc air (ZnO2) |
| Rated voltage | 1.4V |
| Application | for hearing aid |
| Package | blister |
| Features | non-rechargeable |
| Leads | none |
| Symbol | Capacity | Body dim. | Size | Quantity in set/package |
|---|---|---|---|---|
| [mAh] | [mm] | [pcs.] | ||
| BAT-EG675/4 | 635 | Ø11.6x5.4 | AC675, R1154 | 4 |
| BAT-EG13/8 | 280 | Ø7.9x5.4 | AC13, R754 | 8 |
| BAT-EG312/8 | 160 | Ø7.9x3.6 | AC312, R36 | 8 |