Energizer coin cells

Energizer coin cells, BAT-CR1220/EG, BAT-CR1616/EG, BAT-CR1620/EG, BAT-CR2016/EG |EN|
Leadsnone
Featuresnon-rechargeable

Symbol Battery Size Capacity Rated volt. Body dim.
[mAh] [V] [mm]
BAT-CR1620/EG lithium CR1620, coin 79 3 Ø16x2
BAT-CR2016/EG-B1 lithium CR2016, coin 90 3 Ø20x1.6
BAT-CR2025/EG-B2 lithium CR2025, coin 165 3 Ø20x2.5
BAT-LR43/EG-B2 alkaline LR43, coin, R1142 123 1.5 Ø11.6x4.2
BAT-LR44/EG-B alkaline LR44, coin, R1154 150 1.5 Ø11.6x5
BAT-395/399-EG silver 395, coin 54 1.55 Ø9.5x2.7
BAT-CR2032/EG lithium CR2032, coin 235 3 Ø20x3.2
BAT-CR2032/EG-B1 lithium CR2032, coin 235 3 Ø20x3.2
BAT-CR2032/EG-B2 lithium CR2032, coin 235 3 Ø20x3.2
BAT-CR1025/EG-B1 lithium CR1025, coin 30 3 Ø10x2.5
BAT-CR1216/EG-B1 lithium CR1216, coin 34 3 Ø12.5x1.6
BAT-CR1220/EG-B1 lithium CR1220, coin 40 3 Ø12.5x2
BAT-CR1616/EG-B1 lithium CR1616, coin 55 3 Ø16x1.6
BAT-CR1632/EG-B1 lithium CR1632, coin 130 3 Ø16x3.2
BAT-CR2450/EG-BULK lithium CR2450, coin 620 3 Ø24.5x5
BAT-CR2450/EG-B2 lithium CR2450, coin 620 3 Ø24.5x5
BAT-CR2430/EG-B2 lithium CR2430, coin - 3 Ø24x3
BAT-CR1620/BN lithium CR1620 75 3 Ø16x2