| Manufacturer | ENERGIZER |
| Symbol | Body material | Power supply | Nominal life |
|---|---|---|---|
| [h] | |||
| LANTERN2IN1 | plastic | battery LR6 AA 1,5V x2 | 35 |
| CAMPING3AA | plastic | battery LR6 AA 1,5V x3 | - |
| IMPACT2AAA | plastic | battery LR03 AAA 1,5V x2 | 12 |
| VISION-HD-2AA | aluminium | battery LR6 AA 1,5V x2 | 4 |
| VISION-HD-3AAA | aluminium | battery LR03 AAA 1,5V x3 | 2.5 |
| VISION-HD-RECH | aluminium | rechargeable battery built-in | 4 |
| TACTICAL | aluminium | battery CR123A 3V x2 | 2 |
| Symbol: (LANTERN2IN1) | |
|---|---|
| Type of torch | universal |
| Colour | red |
| Luminosity | 55lm |
| Symbol: (CAMPING3AA) | |
| Type of torch | universal |
| Colour | red |
| Features | waterproof |
| Battery/ rechargeable battery | battery LR6 AA 1,5V x3 |
| Luminosity | 55lm |
| Symbol: (IMPACT2AAA) | |
| Type of torch | universal |
| Battery/ rechargeable battery | battery LR03 AAA 1,5V x2 |
| Luminosity | 60lm |
| Symbol: (VISION-HD-2AA) | |
| Type of torch | universal |
| Features | waterproof |
| Battery/ rechargeable battery | battery LR6 AA 1,5V x2 |
| Luminosity | 400lm |
| Symbol: (VISION-HD-3AAA) | |
| Type of torch | universal |
| Features | waterproof |
| Battery/ rechargeable battery | battery LR03 AAA 1,5V x3 |
| Luminosity | 250lm |
| Symbol: (VISION-HD-RECH) | |
| Type of torch | universal |
| Features | waterproof |
| Luminosity | 1000lm |
| Symbol: (TACTICAL) | |
| Type of torch | tactical |
| Colour | black |
| Features | waterproof |
| Battery/ rechargeable battery | battery CR123A 3V x2 |
| Luminosity | 70lm |