| Manufacturer | FINDER |
| Electrical connection | screw terminals |
| Type of counted signal | electric power |
| Mounting | for DIN rail mounting |
| Kind of output 1 | OC |
| IP rating | IP50 |
| Type of automation module | controller |
| Symbol | Kind of display used | Operating temp. | Controlled parameter | Range | Inom | Operating current | Power consumption | Features | Dimensions | Schematic diagram |
|---|---|---|---|---|---|---|---|---|---|---|
| [°C] | [A] | [A] | [W] | |||||||
| 7E1282300002 | mechanical indicator | -10...55 | 230V AC 50/60Hz | 99999,9kWh | 10 | 0.5...25 | 0.5 | - | Fig. 1-1. | Fig. 2-1. |
| 7E3684000010 | mechanical indicator | -10...55 | 3x230/400V AC 50/60Hz | 999999,9kWh | 10 | 0.5...65 | 1.5 | MID compliant versions | Fig. 1-2. | Fig. 2-2. |
| 7E.13.8.230.0010 | mechanical indicator | -10...55 | 230V AC 50/60Hz | 999999,9kWh | 5 | 0.25...32 | 0.4 | - | - | - |
| 7E.16.8.230.0010 | mechanical indicator | -10...55 | 230V AC 50/60Hz | 999999,9kWh | 5 | 0.5...65 | 0.5 | - | - | - |
| 7E.78.8.400.0212 | LCD | -25...55 | 3x230/400V AC 50/60Hz | 999999,99kWh | 5 | 0.5...80 | 0.5 | MID compliant versions | - | - |
| 7E.86.8.400.0312 | LCD | -25...55 | 3x230/400V AC 50/60Hz | 999999,99kWh | 1 | 0.05...6 | 0.5 | MID compliant versions | - | - |