Energy control modules, 7M series

Manufacturer
Type of counted signalelectric power
Mountingfor DIN rail mounting
Displaymechanical indicator
Inom5A
Electrical connectionscrew terminals
Kind of output 1OC
IP ratingIP20 at terminal side, IP50
Counting range999999,9kWh
Type of automation modulecontroller
Symbol Controlled parameter Operating current Operating temperature Driver features Additional functions
[A] [°C]
7M.24.8.230.0110 230V AC 50/60Hz 0.5...40 -25...55 MID compliant versions IR; NFC
7M.24.8.230.0210 230V AC 50/60Hz 0.5...40 -25...55 MID compliant versions Modbus RTU; NFC
7M.24.8.230.0310 230V AC 50/60Hz 0.5...40 -25...55 MID compliant versions M-bus; NFC
7M.38.8.400.0112 3x230/400V AC 50/60Hz 0.5...80 -25...70 MID compliant versions IR; NFC
7M.38.8.400.0212 3x230/400V AC 50/60Hz 0.5...80 -25...70 MID compliant versions IR; Modbus RTU; NFC
7M.38.8.400.0312 3x230/400V AC 50/60Hz 0.5...80 -25...70 MID compliant versions IR; M-bus; NFC