Energy control modules, OR-WE series

Energy control modules, OR-WE series, OR-WE-501, OR-WE-502, OR-WE-503, OR-WE-504, OR-WE-505 |EN|
Type of counted signalelectric power
DisplayLCD
Mountingfor DIN rail mounting
Kind of measurementdirect
Type of automation modulecontroller
Symbol Controlled parameter Features Counting range Inom Max. operating current Kind of output 1 Communictions protocol Power consumption Accuracy class
[A] [A] [W]
OR-WE-503 230V AC 50/60Hz - 99999,9kWh 5 80 OC - 0.4 -
OR-WE-504 230V AC 50/60Hz - 99999,9kWh 5 80 RS485 Modbus RTU Modbus RTU 0.4 -
OR-WE-507 3x230/400V AC 50/60Hz - 999999,9kWh 20 120 - - 1 -
OR-WE-513 3x230/400V AC 50/60Hz MID certificate 999999,99kWh 5 80 - - 0.4 B
OR-WE-517 3x230/400V AC 50/60Hz MID certificate; multi-tariff 999999,99kWh 5 80 RS485 Modbus RTU Modbus RTU 0.4 B
OR-WE-521 230V AC 50/60Hz MID certificate 99999,99kWh 5 40 impulse - - B
OR-WE-522 230V AC 50/60Hz - 999999,9kWh 5 80 - - - -
OR-WE-523 230V AC 50/60Hz with reset function 99999,9kWh 5 80 impulse, RS485 Modbus RTU Modbus RTU - -
OR-WE-524 230V AC 50/60Hz MID certificate; bidirectional (4-quadrant) 99999,9kWh 5 100 - - - B
OR-WE-525 230V AC 50/60Hz MID certificate; bidirectional (4-quadrant) 99999,9kWh 5 100 RS485 Modbus RTU Modbus RTU - B
OR-WE-526 230V AC 50/60Hz MID certificate; bidirectional (4-quadrant); multi-tariff 99999,9kWh 5 100 RS485 Modbus RTU Modbus RTU - B
QOLTEC-50887 230V AC 50/60Hz - - 5 32 - - - -
QOLTEC-50888 230V AC 50/60Hz - - 5 60 - - - -
Symbol Operating temperature IP rating
[°C]
OR-WE-503 -20...65 IP20
OR-WE-504 -20...65 IP20
OR-WE-507 -20...80 IP20
OR-WE-513 -25...55 IP51
OR-WE-517 -25...55 IP51
OR-WE-521 -25...55 IP51
OR-WE-522 - IP20
OR-WE-523 - IP20
OR-WE-524 -25...55 IP51
OR-WE-525 -25...55 IP51
OR-WE-526 -25...55 IP51
QOLTEC-50887 -25...70 -
QOLTEC-50888 -25...70 -
Symbol Manufacturer Related items Accuracy class Illumination
OR-WE-503 ORNO - 1 -
OR-WE-504 ORNO AVTMOD03 1 -
OR-WE-507 ORNO - 1 -
OR-WE-513 ORNO - - -
OR-WE-517 ORNO AVTMOD03, OR-WE-518 - -
OR-WE-521 ORNO - - yes
OR-WE-522 ORNO - 1 -
OR-WE-523 ORNO - 1 -
OR-WE-524 ORNO - - yes
OR-WE-525 ORNO - - yes
OR-WE-526 ORNO - - yes
QOLTEC-50887 QOLTEC - 1 -
QOLTEC-50888 QOLTEC - 1 -