| Tolerance | ±5% |
| Type of capacitor | polypropylene |
| Manufacturer | TDK |
| Climate class | 55/100/56; IEC 60068-1 |
| Operating temperature | -55...105°C |
| Lead length | 6mm |
| Symbol | Cap. | Uoper. | Oper. volt. | Body dim. | Pitch |
|---|---|---|---|---|---|
| [F] | [V DC] | [V AC] | [mm] | [mm] | |
| B32620A0152J | 1.5n | 1000 | 500 | 4x8.5x10 | 7.5 |
| B32620A3104J | 100n | 250 | 140 | 6x12x10.3 | 7.5 |
| B32620A3473J | 47n | 250 | 140 | 5x10.5x10 | 7.5 |
| B32620A4103J | 10n | 400 | 200 | 4x8.5x10 | 7.5 |
| B32620A4223J | 22n | 400 | 200 | 5x10.5x10 | 7.5 |
| B32620A5104J | 100n | 160 | 90 | 5x10.5x10 | 7.5 |
| B32620A6103J | 10n | 630 | 400 | 5x10.5x10 | 7.5 |
| B32620A6152J | 1.5n | 630 | 400 | 4x8.5x10 | 7.5 |
| B32620A6222J | 2.2n | 630 | 400 | 4x8.5x10 | 7.5 |
| B32620A6472J | 4.7n | 630 | 400 | 4x8.5x10 | 7.5 |
| B32621A0103J | 10n | 1000 | 500 | 6x12x13 | 10 |
| B32621A5104J | 100n | 160 | 90 | 5x11x13 | 10 |
| B32621A5224J | 220n | 160 | 90 | 6x12x13 | 10 |
| B32621A6103J | 10n | 630 | 400 | 4x9x13 | 10 |
| B32621A6223J | 22n | 630 | 400 | 6x12x13 | 10 |
| B32652A0103J | 10n | 1000 | 250 | 5x10.5x18 | 15 |
| B32652A0104J | 100n | 1000 | 250 | 9x17.5x18 | 15 |
| B32652A0223J | 22n | 1000 | 250 | 5x10.5x18 | 15 |
| B32652A0333J | 33n | 1000 | 250 | 6x11x18 | 15 |
| B32652A0473J | 47n | 1000 | 250 | 7x12.5x18 | 15 |
| B32652A1472J | 4.7n | 1600 | 500 | 6x11x18 | 15 |
| B32652A3224J | 220n | 250 | 160 | 6x11x18 | 15 |
| B32652A3474J | 470n | 250 | 160 | 8.5x14.5x18 | 15 |
| B32652A3684J | 680n | 250 | 160 | 9x17.5x18 | 15 |
| B32652A4104J | 100n | 400 | 200 | 5x10.5x18 | 15 |
| B32652A4224J | 220n | 400 | 200 | 7x12.5x18 | 15 |
| B32652A6104J | 100n | 630 | 250 | 7x12.5x18 | 15 |
| B32652A6473J | 47n | 630 | 250 | 5x10.5x18 | 15 |
| B32652A7223J | 22n | 1250 | 500 | 8.5x14.5x18 | 15 |
| B32652J1103J | 10n | 1600 | 700 | 9x17.5x18 | 15 |
| B32652J1472J | 4.7n | 1600 | 700 | 7x12.5x18 | 15 |
| B32653A0104J | 100n | 1000 | 250 | 8.5x16.5x26.5 | 22.5 |
| B32653A0473J | 47n | 1000 | 250 | 6x15x26.5 | 22.5 |
| B32653A0683J | 68n | 1000 | 250 | 6x15x26.5 | 22.5 |
| B32653A1103J | 10n | 1600 | 500 | 6x15x26.5 | 22.5 |
| B32653A2153J | 15n | 2000 | 700 | 11x20.5x26.5 | 22.5 |
| B32653A2472J | 4.7n | 2000 | 700 | 6x15x26.5 | 22.5 |
| B32653A2682J | 6.8n | 2000 | 700 | 8.5x16.5x26.5 | 22.5 |
| B32653A4105J | 1µ | 400 | 200 | 11x20.5x26.5 | 22.5 |
| B32653A4334J | 330n | 400 | 200 | 7x16x26.5 | 22.5 |
| B32653A4684J | 680n | 400 | 200 | 10.5x16.5x26.6 | 22.5 |
| B32653A6474J | 470n | 630 | 250 | 11x20.5x26.5 | 22.5 |
| B32653A7104J | 100n | 1250 | 500 | 11x20.5x26.5 | 22.5 |
| B32653A7223J | 22n | 1250 | 500 | 6x15x26.5 | 22.5 |
| B32654A0224J | 220n | 1000 | 250 | 11x21x31.5 | 27.5 |
| B32654A0334J | 330n | 1000 | 250 | 11x21x31.5 | 27.5 |
| B32654A0474J | 470n | 1000 | 250 | 14x24.5x31.5 | 27.5 |
| B32654A1104J | 100n | 1600 | 500 | 14x24.5x31.5 | 27.5 |
| B32654A4225J | 2.2µ | 400 | 200 | 14x24.5x31.5 | 27.5 |
| B32654A6155J | 1.5µ | 630 | 250 | 18x27.5x31.5 | 27.5 |
| B32654A6684J | 680n | 630 | 250 | 11x21x31.5 | 27.5 |
| B32654A7334J | 330n | 1250 | 500 | 18x27.5x31.5 | 27.5 |