Epcos SMD power chokes

Manufacturer
MountingSMD
Type of inductorwire
Symbol Tolerance R Ioper. Body dimensions L
[%] [Ω] [A] [mm] [µH]
B82462G4222M ±20 0.025 2.55 6.3x6.3x3 2.2
B82462G4472M ±20 0.04 2 6.3x6.3x3 4.7
B82464G4104M ±20 0.22 1.05 10.4x10.4x4.8 100
B82464G4224M ±20 0.44 700m 10.4x10.4x4.8 220
B82462G4103M ±20 0.062 1.5 6.3x6.3x3 10
B82462A4104K ±10 1.28 350m 6.3x6.3x3 100
B82464G4105M ±20 2.2 340m 10.4x10.4x4.8 1000