Epcos Twin coil, toroidal chokes

Manufacturer
Symbol Type of inductor Kind of inductor Tolerance Mounting Number of windings Spatial orientation Operating voltage Term. pitch Induct. of indiv. wind. Ioper. R L Operating temperature Body dimensions
[%] [V AC] [mm] [mH] [A] [Ω] [H] [°C] [mm]
B82722A2202N001 wire toroidal ±30 THT 2 horizontal 250 20x12.5 2.2 2 130m - - -
B82787C0104H002 common mode - -30...50 SMD - - 50 - - 150m 2 100µ - 4.5x3.2x2.8
B82787C0513H002 common mode - -30...50 SMD - - 50 - - 200m 1000m 51µ - 4.5x3.2x2.8
B82789C0104H002 common mode - -30...50 SMD - - 42 - - 150m 1500m 100µ - 5.2x3.2x3
B82789C0104N002 common mode - -30...50 SMD - - 42 - - 150m 1500m 100µ - 5.2x3.2x3
B82789C0113N002 common mode - -30...50 SMD - - 42 - - 300m 250m 11µ - 5.2x3.2x3
B82789C0223N002 common mode - -30...50 SMD - - 42 - - 250m 580m 22µ - 5.2x3.2x3
B82789C0513H002 common mode - -30...50 SMD - - 42 - - 250m 550m 51µ - 5.2x3.2x3
B82789C0513N002 common mode - -30...50 SMD - - 42 - - 250m 550m 51µ - 5.2x3.2x3
B82789S0223N002 common mode - -30...50 SMD - - 42 - - 250m 580m 22µ - 5.2x3.2x3
B82790C0225N265 common mode - ±30 SMD - - 42 - - 400m 400m 2.2m - 7.1x6x5.2
B82790C0474N215 common mode - ±30 SMD - - 42 - - 500m 170m 470µ - 7.1x6x5.2
B82790C0475N265 common mode - ±30 SMD - - 42 - - 200m 510m 4.7m - 7.1x6x5.2
B82790S0253N201 common mode - ±30 SMD - - 42 - - 500m 110m 25µ - 7.1x6x5.2
B82790S0513N201 common mode - ±30 SMD - - 42 9x2.5 - 500m 140m 51µ max. 60 7.1x6x5.2
B82791G0015A016 wire toroidal ±30 THT 2 horizontal 42 10x15 4.7 100m 850m - - -
B82791G2251N020 wire toroidal ±30 THT 2 horizontal 250 15x10 47 250m 2400m - - -
B82791H0015A016 wire toroidal ±30 THT 2 vertical 42 5x12.7 4.7 100m 850m - - -
B82791H0015A025 wire toroidal ±30 THT 2 vertical 42 5x12.7 10 100m 1200m - - -
B82791H2301N001 wire toroidal ±30 THT 2 vertical 250 12.7x5.08 30 300m 0.22 - - -
B82791H2501N001 wire toroidal ±30 THT 2 vertical 250 5x12.7 10 500m 1000m - - -
B82791H2701N001 wire toroidal ±30 THT 2 vertical 250 5x12.7 4.7 700m 440m - - -
B82792C0106N365 common mode toroidal -30...50 SMD - - 42 14x3 - 500m 1100m 10m - 11.5x10.5x7.3
B82793C0105N265 common mode toroidal ±30 SMD - - 42 9x2.5 - 700m 140m 1m - 7.1x6x4.8
B82793C0474N215 common mode toroidal ±30 SMD - - 42 9x2.5 - 700m 170m 470µ - 7.1x6x4.8
B82793C0475N265 common mode toroidal ±30 SMD - - 42 9x2.5 - 400m 550m 4.7m - 7.1x6x4.8
B82793S0513N201 common mode toroidal ±30 SMD - - 42 9x2.5 - 800m 140m 51µ - 7.1x6x4.8
B82794C0475N465 common mode toroidal -30...50 SMD - - 42 16.6x2.5 - 700m 500m 4.7m - 14.5x13.3x8