Epoxy encapsulating compound; MG CHEMICALS

Epoxy encapsulating compound; MG CHEMICALS, MGCH-832B-450ML, MGCH-832C-450ML, MGCH-9510-300ML |EN|
Manufacturer
Type of chemical agentepoxy encapsulating compound
Symbol: (MGCH-832B-450ML)
Applicationisolation
Featuressolvents free
Dielectric strength472V/mm
Shore hardness80
Resistivity53GΩm
Weight mixing ratio2:1
Bonding time60min
Colourblack
Capacity450ml
Packagedouble cartridge
Operating temperature-40...140°C
Hazard statementsH314: Causes severe skin burns and eye damage.;
H315: Causes skin irritation;
H317: May cause an allergic skin reaction.;
H319: Causes serious eye irritation;
H411: Toxic to aquatic life with long lasting effects
Precautionary statementsP260: Do not breathe dust/fume/gas/mist/vapours/spray.;
P261: Avoid breathing dust/fume/gas/mist/vapours/spray.;
P264: Wash ...thoroughly after handling;
P272: Contaminated work clothing should not be allowed out of the workplace.;
P273: Avoid release to the environment.;
P280: Wear protective gloves/protective clothing/eye protection/face protection.
Resistance tomoisture, water
Symbol: (MGCH-9510-300ML)
Applicationisolation, protection
Featuresvery good chemical resistance;
good adherence;
solvents free;
low viscosity;
provides excellent electrical insulation
Dielectric strength540V/mm
Shore hardness84
Resistivity260GΩm
Colourblack
Capacity300ml
Packagecartridge
Operating temperature-65...150°C
Hazard statementsH315: Causes skin irritation;
H317: May cause an allergic skin reaction.;
H319: Causes serious eye irritation;
H411: Toxic to aquatic life with long lasting effects
Precautionary statementsP261: Avoid breathing dust/fume/gas/mist/vapours/spray.;
P264: Wash ...thoroughly after handling;
P272: Contaminated work clothing should not be allowed out of the workplace.;
P273: Avoid release to the environment.;
P280: Wear protective gloves/protective clothing/eye protection/face protection.
Resistance tomoisture, water
Symbol: (MGCH-9510-30ML)
Applicationisolation, protection
Featuresvery good chemical resistance;
good adherence;
solvents free;
low viscosity;
provides excellent electrical insulation
Dielectric strength540V/mm
Shore hardness84
Resistivity260GΩm
Colourblack
Capacity30ml
Packagecartridge
Operating temperature-65...150°C
Hazard statementsH315: Causes skin irritation;
H317: May cause an allergic skin reaction.;
H319: Causes serious eye irritation;
H411: Toxic to aquatic life with long lasting effects
Precautionary statementsP261: Avoid breathing dust/fume/gas/mist/vapours/spray.;
P264: Wash ...thoroughly after handling;
P272: Contaminated work clothing should not be allowed out of the workplace.;
P273: Avoid release to the environment.;
P280: Wear protective gloves/protective clothing/eye protection/face protection.
Resistance tomoisture, water