| Manufacturer | ECE |
| Operating temperature | -40...85°C |
| Min. insulation resistance | 100MΩ |
| Max. contact resistance: | 100mΩ |
| Terminal pitch | 2.54mm |
| Electrical life | 10000 cycles |
| Leads | for PCB |
| Body dimensions | 7.2x7.2x3mm |
| DC contacts rating @R* | 0.1A / 5V DC |
| Positions | 4 |
| Stable positions number | 4 |
| Manufacturer series | ERD6 |
| Type of rotary coded switch | HEX/BCD |